


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Precision Op Amps | |
| Manufacturer | Texas Instruments | |
| Package | VSSOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 6uV | |
| Output Current | 47mA | |
| Input Offset Current(Ios) | 1nA | |
| Input Offset Voltage Drift(Vos TC) | 500nV/℃ | |
| Single Supply | 1.8V~5.5V | |
| Slew Rate | 2.4V/us | |
| Gain Bandwidth Product | 22MHz | |
| Quiescent Current(Iq) | 4.4mA | |
| Common Mode Rejection Ratio(CMRR) | 130dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | 2 | |
| Input Voltage Noise Density | 2.9nV/√Hz@1kHz | |
| Ib - Input Bias Current | 1.5nA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LMP7732MM/NOPB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Precision Op Amps | |
| Manufacturer | Texas Instruments | |
| Package | VSSOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 6uV | |
| Output Current | 47mA | |
| Input Offset Current(Ios) | 1nA | |
| Input Offset Voltage Drift(Vos TC) | 500nV/℃ | |
| Single Supply | 1.8V~5.5V | |
| Slew Rate | 2.4V/us | |
| Gain Bandwidth Product | 22MHz | |
| Quiescent Current(Iq) | 4.4mA | |
| Common Mode Rejection Ratio(CMRR) | 130dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | 2 | |
| Input Voltage Noise Density | 2.9nV/√Hz@1kHz | |
| Ib - Input Bias Current | 1.5nA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LMP7732MM/NOPB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LMP7732MM/NOPB datasheets or manufacturer documentation.
Datasheet: LMP7732MM/NOPB Datasheet (PDF)
The LMP7732MM/NOPB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.