


- Manufacturer
- MFR.Part #
- OA4ZHA33Q
- JLCPCB Part #
- C2059090
- Package
- QFN-16-EP(3x3)
- Description
- -40℃~+125℃ 0.19V/us 1.8V~5.5V 10nV/℃ 136dB 140pA 17mA 1uV 31uA 37nV/√Hz@1kHz 400kHz 70pA Four channels Rail-to-Rail Input, Rail-to-Rail Output Zero drift / auto-zero、ESD protection QFN-16-EP(3x3) Precision Op Amps ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Precision Op Amps | |
| Manufacturer | STMicroelectronics | |
| Package | QFN-16-EP(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 1uV | |
| Input Offset Current(Ios) | 140pA | |
| Output Current | 17mA | |
| Input Offset Voltage Drift(Vos TC) | 10nV/℃ | |
| Single Supply | 1.8V~5.5V | |
| Slew Rate | 0.19V/us | |
| Gain Bandwidth Product | 400kHz | |
| Quiescent Current(Iq) | 31uA | |
| Common Mode Rejection Ratio(CMRR) | 136dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | Four channels | |
| Input Voltage Noise Density | 37nV/√Hz@1kHz | |
| Features | Zero drift / auto-zero、ESD protection | |
| Ib - Input Bias Current | 70pA |

* Images are for reference only
OA4ZHA33Q
Extended- Manufacturer
- MFR.Part #
- OA4ZHA33Q
- JLCPCB Part #
- C2059090
- Package
- QFN-16-EP(3x3)
- Description
- -40℃~+125℃ 0.19V/us 1.8V~5.5V 10nV/℃ 136dB 140pA 17mA 1uV 31uA 37nV/√Hz@1kHz 400kHz 70pA Four channels Rail-to-Rail Input, Rail-to-Rail Output Zero drift / auto-zero、ESD protection QFN-16-EP(3x3) Precision Op Amps ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- OA4ZHA33Q
- JLCPCB Part #
- C2059090
- Package
- QFN-16-EP(3x3)
- Description
- -40℃~+125℃ 0.19V/us 1.8V~5.5V 10nV/℃ 136dB 140pA 17mA 1uV 31uA 37nV/√Hz@1kHz 400kHz 70pA Four channels Rail-to-Rail Input, Rail-to-Rail Output Zero drift / auto-zero、ESD protection QFN-16-EP(3x3) Precision Op Amps ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OA4ZHA33Q Specifications
OA4ZHA33Q technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Precision Op Amps | |
| Manufacturer | STMicroelectronics | |
| Package | QFN-16-EP(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 1uV | |
| Input Offset Current(Ios) | 140pA | |
| Output Current | 17mA | |
| Input Offset Voltage Drift(Vos TC) | 10nV/℃ | |
| Single Supply | 1.8V~5.5V | |
| Slew Rate | 0.19V/us | |
| Gain Bandwidth Product | 400kHz | |
| Quiescent Current(Iq) | 31uA | |
| Common Mode Rejection Ratio(CMRR) | 136dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | Four channels | |
| Input Voltage Noise Density | 37nV/√Hz@1kHz | |
| Features | Zero drift / auto-zero、ESD protection | |
| Ib - Input Bias Current | 70pA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OA4ZHA33Q. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

OA4ZHA33Q Documents
OA4ZHA33Q datasheets or manufacturer documentation.
Datasheet: OA4ZHA33Q Datasheet (PDF)
OA4ZHA33Q Schematic Symbol & PCB Footprint
The OA4ZHA33Q schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.