


- Manufacturer
- MFR.Part #
- AS358GTR-G1
- JLCPCB Part #
- C2059039
- Package
- TSSOP-8
- Description
- -18V~-1.5V、1.5V~18V -40℃~+85℃ 2 20mA 20nA 2mV 3V~36V 500uA 5nA 70dB 7uV/℃ Built-in compensation TSSOP-8 Operational Amplifier ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Diodes Incorporated | |
| Package | TSSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 2mV | |
| Input Offset Current(Ios) | 5nA | |
| Output Current | 20mA | |
| Input Offset Voltage Drift(Vos TC) | 7uV/℃ | |
| Single supply | 3V~36V | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Number of Channels | 2 | |
| Quiescent Current | 500uA | |
| Features | Built-in compensation | |
| Ib - Input Bias Current | 20nA | |
| Dual Supply | -18V~-1.5V、1.5V~18V |

* Images are for reference only
AS358GTR-G1
Extended- Manufacturer
- MFR.Part #
- AS358GTR-G1
- JLCPCB Part #
- C2059039
- Package
- TSSOP-8
- Description
- -18V~-1.5V、1.5V~18V -40℃~+85℃ 2 20mA 20nA 2mV 3V~36V 500uA 5nA 70dB 7uV/℃ Built-in compensation TSSOP-8 Operational Amplifier ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- AS358GTR-G1
- JLCPCB Part #
- C2059039
- Package
- TSSOP-8
- Description
- -18V~-1.5V、1.5V~18V -40℃~+85℃ 2 20mA 20nA 2mV 3V~36V 500uA 5nA 70dB 7uV/℃ Built-in compensation TSSOP-8 Operational Amplifier ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AS358GTR-G1 Specifications
AS358GTR-G1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Diodes Incorporated | |
| Package | TSSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 2mV | |
| Input Offset Current(Ios) | 5nA | |
| Output Current | 20mA | |
| Input Offset Voltage Drift(Vos TC) | 7uV/℃ | |
| Single supply | 3V~36V | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Number of Channels | 2 | |
| Quiescent Current | 500uA | |
| Features | Built-in compensation | |
| Ib - Input Bias Current | 20nA | |
| Dual Supply | -18V~-1.5V、1.5V~18V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AS358GTR-G1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AS358GTR-G1 Documents
AS358GTR-G1 datasheets or manufacturer documentation.
Datasheet: AS358GTR-G1 Datasheet (PDF)
AS358GTR-G1 Schematic Symbol & PCB Footprint
The AS358GTR-G1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.