
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | ROHM Semicon | |
| Package | MSOP-8-2.8mm | |
| Operating Temperature | -40℃~+105℃ | |
| Vos - Input Offset Voltage | 500uV | |
| Input Offset Current(Ios) | 60nA | |
| Slew Rate | 1V/us | |
| Gain Bandwidth Product | 2MHz | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Number of Channels | 2 | |
| Input Voltage Noise Density | 12nV/√Hz@1kHz | |
| Quiescent Current | 3mA | |
| Features | ESD protection | |
| Ib - Input Bias Current | 60nA | |
| Dual Supply | -15V~-4V、4V~15V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BA4558YFVM-MGTR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | ROHM Semicon | |
| Package | MSOP-8-2.8mm | |
| Operating Temperature | -40℃~+105℃ | |
| Vos - Input Offset Voltage | 500uV | |
| Input Offset Current(Ios) | 60nA | |
| Slew Rate | 1V/us | |
| Gain Bandwidth Product | 2MHz | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Number of Channels | 2 | |
| Input Voltage Noise Density | 12nV/√Hz@1kHz | |
| Quiescent Current | 3mA | |
| Features | ESD protection | |
| Ib - Input Bias Current | 60nA | |
| Dual Supply | -15V~-4V、4V~15V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BA4558YFVM-MGTR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BA4558YFVM-MGTR datasheets or manufacturer documentation.
Datasheet: BA4558YFVM-MGTR Datasheet (PDF)
The BA4558YFVM-MGTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.