Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Precision Op Amps
  6. MAX412CSA+T
MAX412CSA+T
Extended
* Images are for reference only
MAX412CSA+T
Attributes
Value
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX412CSA+T
JLCPCB Part #
C2058720
Package
SOIC-8
Description
-5.25V~-2.4V、2.4V~5.25V 0℃~+70℃ 10.5V 115dB 150nA 1uV/℃ 2 2.4nV/√Hz@1kHz 2.5mA 250uV 28MHz 35mA 4.5V/us 4.8V~10V 80nA Built-in compensation SOIC-8 Precision Op Amps ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAmplifiers/Comparators/Precision Op Amps
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageSOIC-8
Operating Temperature0℃~+70℃
Vos - Input Offset Voltage250uV
Input Offset Current(Ios)80nA
Output Current35mA
Input Offset Voltage Drift(Vos TC)1uV/℃
Slew Rate4.5V/us
Gain Bandwidth Product28MHz
Single supply4.8V~10V
Common Mode Rejection Ratio(CMRR)115dB
Number of Channels2
Input Voltage Noise Density2.4nV/√Hz@1kHz
Quiescent Current2.5mA
FeaturesBuilt-in compensation
Ib - Input Bias Current150nA
Dual Supply-5.25V~-2.4V、2.4V~5.25V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Precision Op Amps
  6. MAX412CSA+T
MAX412CSA+T

* Images are for reference only

MAX412CSA+T

Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX412CSA+T
JLCPCB Part #
C2058720
Package
SOIC-8
Description
-5.25V~-2.4V、2.4V~5.25V 0℃~+70℃ 10.5V 115dB 150nA 1uV/℃ 2 2.4nV/√Hz@1kHz 2.5mA 250uV 28MHz 35mA 4.5V/us 4.8V~10V 80nA Built-in compensation SOIC-8 Precision Op Amps ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX412CSA+T

* Images are for reference only

MAX412CSA+T
Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX412CSA+T
JLCPCB Part #
C2058720
Package
SOIC-8
Description
-5.25V~-2.4V、2.4V~5.25V 0℃~+70℃ 10.5V 115dB 150nA 1uV/℃ 2 2.4nV/√Hz@1kHz 2.5mA 250uV 28MHz 35mA 4.5V/us 4.8V~10V 80nA Built-in compensation SOIC-8 Precision Op Amps ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX412CSA+T Specifications

MAX412CSA+T technical specifications, attributes, and parameters.

AttributesValue
CategoryAmplifiers/Comparators/Precision Op Amps
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageSOIC-8
Operating Temperature0℃~+70℃
Vos - Input Offset Voltage250uV
Input Offset Current(Ios)80nA
Output Current35mA
Input Offset Voltage Drift(Vos TC)1uV/℃
Slew Rate4.5V/us
Gain Bandwidth Product28MHz
Single supply4.8V~10V
Common Mode Rejection Ratio(CMRR)115dB
Number of Channels2
Input Voltage Noise Density2.4nV/√Hz@1kHz
Quiescent Current2.5mA
FeaturesBuilt-in compensation
Ib - Input Bias Current150nA
Dual Supply-5.25V~-2.4V、2.4V~5.25V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX412CSA+T. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MAX412CSA+T Documents

MAX412CSA+T datasheets or manufacturer documentation.

Datasheet: MAX412CSA+T Datasheet (PDF)

MAX412CSA+T Schematic Symbol & PCB Footprint

The MAX412CSA+T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.