


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-16-EP(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 1mV | |
| Output Current | 420mA | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ | |
| Slew Rate | 8V/ns | |
| Single supply | 14V~32V | |
| Common Mode Rejection Ratio(CMRR) | 75dB | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 1.7nV/√Hz@100kHz | |
| Quiescent Current | 16.7mA | |
| Features | Enable/shutdown function | |
| Ib - Input Bias Current | 2uA | |
| Dual Supply | -16V~-7V、7V~16V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
THS3491IRGTT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-16-EP(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 1mV | |
| Output Current | 420mA | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ | |
| Slew Rate | 8V/ns | |
| Single supply | 14V~32V | |
| Common Mode Rejection Ratio(CMRR) | 75dB | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 1.7nV/√Hz@100kHz | |
| Quiescent Current | 16.7mA | |
| Features | Enable/shutdown function | |
| Ib - Input Bias Current | 2uA | |
| Dual Supply | -16V~-7V、7V~16V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the THS3491IRGTT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

THS3491IRGTT datasheets or manufacturer documentation.
Datasheet: THS3491IRGTT Datasheet (PDF)
The THS3491IRGTT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.