Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. SFV10D561K
SFV10D561K - 1
SFV10D561K - 2
SFV10D561K - 3
SFV10D561K - 4
Extended1/4
* Images are for reference only
SFV10D561K
Attributes
Value
Manufacturer
SETsafe | SETfuse
MFR.Part #
SFV10D561K
JLCPCB Part #
C20586416
Package
Plugin,P=7.5mm
Description
180pF 2.5kA 350V 460V 616V 7.5mm 925V 92J 插件,P=7.5mm Varistors
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerSETsafe | SETfuse
PackagePlugin,P=7.5mm
Varistor Voltage616V
Energy92J
Pitch7.5mm
Maximum AC Volts350V
Clamping Voltage925V
Capacitance180pF
Maximum DC Volts460V
Peak Current2.5kA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. SFV10D561K
SFV10D561K

* Images are for reference only

SFV10D561K

Extended
Manufacturer

SETsafe | SETfuse

MFR.Part #
SFV10D561K
JLCPCB Part #
C20586416
Package
Plugin,P=7.5mm
Description
180pF 2.5kA 350V 460V 616V 7.5mm 925V 92J 插件,P=7.5mm Varistors
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SFV10D561K

* Images are for reference only

SFV10D561K
Extended
Manufacturer

SETsafe | SETfuse

MFR.Part #
SFV10D561K
JLCPCB Part #
C20586416
Package
Plugin,P=7.5mm
Description
180pF 2.5kA 350V 460V 616V 7.5mm 925V 92J 插件,P=7.5mm Varistors
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SFV10D561K Specifications

SFV10D561K technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerSETsafe | SETfuse
PackagePlugin,P=7.5mm
Varistor Voltage616V
Energy92J
Pitch7.5mm
Maximum AC Volts350V
Clamping Voltage925V
Capacitance180pF
Maximum DC Volts460V
Peak Current2.5kA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SFV10D561K. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SFV10D561K Documents

SFV10D561K datasheets or manufacturer documentation.

Datasheet: SFV10D561K Datasheet (PDF)

SFV10D561K Schematic Symbol & PCB Footprint

The SFV10D561K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.