
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | ABLIC | |
| Package | TMSOP-8-2.8mm | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 10uV | |
| Input Offset Current(Ios) | 3nA | |
| Output Current | 16mA | |
| Input Offset Voltage Drift(Vos TC) | 30nV/℃ | |
| Slew Rate | 450V/ms | |
| Gain Bandwidth Product | 1.2MHz | |
| Single supply | 4V~36V | |
| Common Mode Rejection Ratio(CMRR) | 110dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | 2 | |
| Input Voltage Noise Density | 25nV/√Hz@1kHz | |
| Quiescent Current | 500uA | |
| Features | Built-in compensation、Zero drift / auto-zero | |
| Ib - Input Bias Current | 3nA | |
| Dual Supply | -18V~-2V、2V~18V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
S-89630AB0A-K8T2U technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | ABLIC | |
| Package | TMSOP-8-2.8mm | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 10uV | |
| Input Offset Current(Ios) | 3nA | |
| Output Current | 16mA | |
| Input Offset Voltage Drift(Vos TC) | 30nV/℃ | |
| Slew Rate | 450V/ms | |
| Gain Bandwidth Product | 1.2MHz | |
| Single supply | 4V~36V | |
| Common Mode Rejection Ratio(CMRR) | 110dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | 2 | |
| Input Voltage Noise Density | 25nV/√Hz@1kHz | |
| Quiescent Current | 500uA | |
| Features | Built-in compensation、Zero drift / auto-zero | |
| Ib - Input Bias Current | 3nA | |
| Dual Supply | -18V~-2V、2V~18V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the S-89630AB0A-K8T2U. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

S-89630AB0A-K8T2U datasheets or manufacturer documentation.
Datasheet: S-89630AB0A-K8T2U Datasheet (PDF)
The S-89630AB0A-K8T2U schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.