


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Precision Op Amps | |
| Manufacturer | Texas Instruments | |
| Package | SOT-23-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 400nV | |
| Input Offset Current(Ios) | 48pA | |
| Output Current | 50mA | |
| Input Offset Voltage Drift(Vos TC) | 4nV/℃ | |
| Single Supply | 2.2V~5.5V | |
| Gain Bandwidth Product | 5MHz | |
| Slew Rate | 2.6V/us | |
| Quiescent Current(Iq) | 1.25mA | |
| Common Mode Rejection Ratio(CMRR) | 139dB | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | Single-channel | |
| Input Voltage Noise Density | 11nV/√Hz@0.1kHz | |
| Features | EMI filtering/RF suppression、Zero drift / auto-zero | |
| Ib - Input Bias Current | 25pA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LMP2021MFX/NOPB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Precision Op Amps | |
| Manufacturer | Texas Instruments | |
| Package | SOT-23-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 400nV | |
| Input Offset Current(Ios) | 48pA | |
| Output Current | 50mA | |
| Input Offset Voltage Drift(Vos TC) | 4nV/℃ | |
| Single Supply | 2.2V~5.5V | |
| Gain Bandwidth Product | 5MHz | |
| Slew Rate | 2.6V/us | |
| Quiescent Current(Iq) | 1.25mA | |
| Common Mode Rejection Ratio(CMRR) | 139dB | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | Single-channel | |
| Input Voltage Noise Density | 11nV/√Hz@0.1kHz | |
| Features | EMI filtering/RF suppression、Zero drift / auto-zero | |
| Ib - Input Bias Current | 25pA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LMP2021MFX/NOPB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LMP2021MFX/NOPB datasheets or manufacturer documentation.
Datasheet: LMP2021MFX/NOPB Datasheet (PDF)
The LMP2021MFX/NOPB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.