


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/FET Input Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | MSOP-8 | |
| Common Mode Rejection Ratio(CMRR) | 114dB | |
| Vos - Input Offset Voltage | 150uV | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Features | High capacitive load driving | |
| Slew Rate | 28V/us | |
| Gain Bandwidth Product | 22MHz | |
| Ib - Input Bias Current | 3pA | |
| Quiescent Current(Iq) | 4.8mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OPA827AIDGKT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/FET Input Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | MSOP-8 | |
| Common Mode Rejection Ratio(CMRR) | 114dB | |
| Vos - Input Offset Voltage | 150uV | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Features | High capacitive load driving | |
| Slew Rate | 28V/us | |
| Gain Bandwidth Product | 22MHz | |
| Ib - Input Bias Current | 3pA | |
| Quiescent Current(Iq) | 4.8mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OPA827AIDGKT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

OPA827AIDGKT datasheets or manufacturer documentation.
Datasheet: OPA827AIDGKT Datasheet (PDF)
The OPA827AIDGKT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.