Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Operational Amplifier
  6. TS1871AIYLT
TS1871AIYLT - 1
TS1871AIYLT - 2
TS1871AIYLT - 3
Extended1/3
* Images are for reference only
TS1871AIYLT
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
TS1871AIYLT
JLCPCB Part #
C2058067
Package
SOT-23-5
Description
-40℃~+125℃ 1 1.6MHz 1.8V~6V 100uV 27nV/√Hz@1kHz 2uV/℃ 3nA 400uA 40nA 540V/ms 58mA 77dB Rail-to-Rail Input, Rail-to-Rail Output SOT-23-5 Operational Amplifier ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAmplifiers/Comparators/Operational Amplifier
ManufacturerSTMicroelectronics
PackageSOT-23-5
Operating Temperature-40℃~+125℃
Vos - Input Offset Voltage100uV
Input Offset Current(Ios)3nA
Output Current58mA
Input Offset Voltage Drift(Vos TC)2uV/℃
Slew Rate540V/ms
Gain Bandwidth Product1.6MHz
Single supply1.8V~6V
Common Mode Rejection Ratio(CMRR)77dB
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Number of Channels1
Input Voltage Noise Density27nV/√Hz@1kHz
Quiescent Current400uA
Ib - Input Bias Current40nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Operational Amplifier
  6. TS1871AIYLT
TS1871AIYLT

* Images are for reference only

TS1871AIYLT

Extended
Manufacturer

STMicroelectronics

MFR.Part #
TS1871AIYLT
JLCPCB Part #
C2058067
Package
SOT-23-5
Description
-40℃~+125℃ 1 1.6MHz 1.8V~6V 100uV 27nV/√Hz@1kHz 2uV/℃ 3nA 400uA 40nA 540V/ms 58mA 77dB Rail-to-Rail Input, Rail-to-Rail Output SOT-23-5 Operational Amplifier ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TS1871AIYLT

* Images are for reference only

TS1871AIYLT
Extended
Manufacturer

STMicroelectronics

MFR.Part #
TS1871AIYLT
JLCPCB Part #
C2058067
Package
SOT-23-5
Description
-40℃~+125℃ 1 1.6MHz 1.8V~6V 100uV 27nV/√Hz@1kHz 2uV/℃ 3nA 400uA 40nA 540V/ms 58mA 77dB Rail-to-Rail Input, Rail-to-Rail Output SOT-23-5 Operational Amplifier ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TS1871AIYLT Specifications

TS1871AIYLT technical specifications, attributes, and parameters.

AttributesValue
CategoryAmplifiers/Comparators/Operational Amplifier
ManufacturerSTMicroelectronics
PackageSOT-23-5
Operating Temperature-40℃~+125℃
Vos - Input Offset Voltage100uV
Input Offset Current(Ios)3nA
Output Current58mA
Input Offset Voltage Drift(Vos TC)2uV/℃
Slew Rate540V/ms
Gain Bandwidth Product1.6MHz
Single supply1.8V~6V
Common Mode Rejection Ratio(CMRR)77dB
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Number of Channels1
Input Voltage Noise Density27nV/√Hz@1kHz
Quiescent Current400uA
Ib - Input Bias Current40nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TS1871AIYLT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TS1871AIYLT Documents

TS1871AIYLT datasheets or manufacturer documentation.

Datasheet: TS1871AIYLT Datasheet (PDF)

TS1871AIYLT Schematic Symbol & PCB Footprint

The TS1871AIYLT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.