
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Precision Op Amps | |
| Manufacturer | Texas Instruments | |
| Package | SON-8-EP(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 125uV | |
| Input Offset Current(Ios) | 175nA | |
| Output Current | 30mA | |
| Input Offset Voltage Drift(Vos TC) | 350nV/℃ | |
| Slew Rate | 27V/us | |
| Gain Bandwidth Product | 45MHz | |
| Single supply | 4.5V~36V | |
| Common Mode Rejection Ratio(CMRR) | 120dB | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 1.1nV/√Hz@1kHz | |
| Quiescent Current | 3.6mA | |
| Features | Enable/shutdown function | |
| Ib - Input Bias Current | 60nA | |
| Dual Supply | -18V~-2.25V、2.25V~18V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OPA211IDRGT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Precision Op Amps | |
| Manufacturer | Texas Instruments | |
| Package | SON-8-EP(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 125uV | |
| Input Offset Current(Ios) | 175nA | |
| Output Current | 30mA | |
| Input Offset Voltage Drift(Vos TC) | 350nV/℃ | |
| Slew Rate | 27V/us | |
| Gain Bandwidth Product | 45MHz | |
| Single supply | 4.5V~36V | |
| Common Mode Rejection Ratio(CMRR) | 120dB | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 1.1nV/√Hz@1kHz | |
| Quiescent Current | 3.6mA | |
| Features | Enable/shutdown function | |
| Ib - Input Bias Current | 60nA | |
| Dual Supply | -18V~-2.25V、2.25V~18V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OPA211IDRGT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

OPA211IDRGT datasheets or manufacturer documentation.
Datasheet: OPA211IDRGT Datasheet (PDF)
The OPA211IDRGT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.