


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Precision Op Amps | |
| Manufacturer | Texas Instruments | |
| Package | VSSOP-10-0.5mm | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 150uV | |
| Input Offset Current(Ios) | 0.9pA | |
| Output Current | 65mA | |
| Input Offset Voltage Drift(Vos TC) | 1.5uV/℃ | |
| Single Supply | 1.8V~5.5V | |
| Gain Bandwidth Product | 20MHz | |
| Slew Rate | 10V/us | |
| Quiescent Current(Iq) | 1.45mA | |
| Common Mode Rejection Ratio(CMRR) | 114dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | 2 | |
| Input Voltage Noise Density | 7nV/√Hz@10kHz | |
| Features | EMI filtering/RF suppression、ESD Protection、Built-in compensation、Reverse-phase input protection、Enable/shutdown function | |
| Ib - Input Bias Current | 0.9pA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OPA2320SAIDGST technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Precision Op Amps | |
| Manufacturer | Texas Instruments | |
| Package | VSSOP-10-0.5mm | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 150uV | |
| Input Offset Current(Ios) | 0.9pA | |
| Output Current | 65mA | |
| Input Offset Voltage Drift(Vos TC) | 1.5uV/℃ | |
| Single Supply | 1.8V~5.5V | |
| Gain Bandwidth Product | 20MHz | |
| Slew Rate | 10V/us | |
| Quiescent Current(Iq) | 1.45mA | |
| Common Mode Rejection Ratio(CMRR) | 114dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | 2 | |
| Input Voltage Noise Density | 7nV/√Hz@10kHz | |
| Features | EMI filtering/RF suppression、ESD Protection、Built-in compensation、Reverse-phase input protection、Enable/shutdown function | |
| Ib - Input Bias Current | 0.9pA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OPA2320SAIDGST. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

OPA2320SAIDGST datasheets or manufacturer documentation.
Datasheet: OPA2320SAIDGST Datasheet (PDF)
The OPA2320SAIDGST schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.