Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. RT6190GQW
RT6190GQW
Extended
* Images are for reference only
RT6190GQW
Attributes
Value
Manufacturer
Richtek Tech
MFR.Part #
RT6190GQW
JLCPCB Part #
C20576516
Package
WQFN-40(5x5)
Description
-40℃~+125℃ 1 250kHz~1MHz 3V~36V 3mA 4.5V~36V Adjustable Buck-Boost Buck-Boost External Light load efficient mode、Output discharge、Protection latch、Adjustable soft-start、Operating status indication、Cycle-by-cycle current limiting、Dynamic voltage scaling、Built-in LDO regulator、EMI optimization (spread spectrum)、Cable compensation Yes WQFN-40(5x5) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerRichtek Tech
PackageWQFN-40(5x5)
Operating Temperature-40℃~+125℃
FunctionBuck-Boost
Synchronous RectifierYes
Frequency - Switching250kHz~1MHz
Output TypeAdjustable
Voltage - Supply4.5V~36V
Quiescent Current3mA
FeaturesLight load efficient mode、Output discharge、Protection latch、Adjustable soft-start、Operating status indication、Cycle-by-cycle current limiting、Dynamic voltage scaling、Built-in LDO regulator、EMI optimization (spread spectrum)、Cable compensation
Switch tube (built-in/external)External
TopologyBuck-Boost
Output Voltage3V~36V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. RT6190GQW
RT6190GQW

* Images are for reference only

RT6190GQW

Extended
Manufacturer

Richtek Tech

MFR.Part #
RT6190GQW
JLCPCB Part #
C20576516
Package
WQFN-40(5x5)
Description
-40℃~+125℃ 1 250kHz~1MHz 3V~36V 3mA 4.5V~36V Adjustable Buck-Boost Buck-Boost External Light load efficient mode、Output discharge、Protection latch、Adjustable soft-start、Operating status indication、Cycle-by-cycle current limiting、Dynamic voltage scaling、Built-in LDO regulator、EMI optimization (spread spectrum)、Cable compensation Yes WQFN-40(5x5) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RT6190GQW

* Images are for reference only

RT6190GQW
Extended
Manufacturer

Richtek Tech

MFR.Part #
RT6190GQW
JLCPCB Part #
C20576516
Package
WQFN-40(5x5)
Description
-40℃~+125℃ 1 250kHz~1MHz 3V~36V 3mA 4.5V~36V Adjustable Buck-Boost Buck-Boost External Light load efficient mode、Output discharge、Protection latch、Adjustable soft-start、Operating status indication、Cycle-by-cycle current limiting、Dynamic voltage scaling、Built-in LDO regulator、EMI optimization (spread spectrum)、Cable compensation Yes WQFN-40(5x5) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RT6190GQW Specifications

RT6190GQW technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerRichtek Tech
PackageWQFN-40(5x5)
Operating Temperature-40℃~+125℃
FunctionBuck-Boost
Synchronous RectifierYes
Frequency - Switching250kHz~1MHz
Output TypeAdjustable
Voltage - Supply4.5V~36V
Quiescent Current3mA
FeaturesLight load efficient mode、Output discharge、Protection latch、Adjustable soft-start、Operating status indication、Cycle-by-cycle current limiting、Dynamic voltage scaling、Built-in LDO regulator、EMI optimization (spread spectrum)、Cable compensation
Switch tube (built-in/external)External
TopologyBuck-Boost
Output Voltage3V~36V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RT6190GQW. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RT6190GQW Schematic Symbol & PCB Footprint

The RT6190GQW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.