Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Differential Amplifiers
  6. THS3217IRGVT
THS3217IRGVT - 1
THS3217IRGVT - 2
THS3217IRGVT - 3
Extended1/3
* Images are for reference only
THS3217IRGVT
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
THS3217IRGVT
JLCPCB Part #
C2057572
Package
VQFN-16-EP(4x4)
Description
-40℃~+85℃ -7.9V~-4V、4V~7.9V 1 110mA 2uA 3.2nV/√Hz@200kHz 40uV/℃ 5000V/us 50nA 55dB 55mA 7ns 8V~15.8V 8mV Enable/shutdown function、Differential to single-ended conversion Push-pull Rail-to-rail output VQFN-16-EP(4x4) Differential Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAmplifiers/Comparators/Differential Amplifiers
ManufacturerTexas Instruments
PackageVQFN-16-EP(4x4)
Operating Temperature-40℃~+85℃
Quiescent Current per Amplifier55mA
Output TypePush-pull
Vos - Input Offset Voltage8mV
Input Offset Current(Ios)50nA
Output Current110mA
Input Offset Voltage Drift(Vos TC)40uV/℃
Single Supply8V~15.8V
Slew Rate5000V/us
Common Mode Rejection Ratio(CMRR)55dB
Rail to RailRail-to-rail output
Number of ChannelsSingle-channel
Noise density(eN)3.2nV/√Hz@200kHz
Settling time7ns
FeaturesEnable/shutdown function、Differential to single-ended conversion
Ib - Input Bias Current2uA
Dual Supply-7.9V~-4V、4V~7.9V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Differential Amplifiers
  6. THS3217IRGVT
THS3217IRGVT

* Images are for reference only

THS3217IRGVT

Extended
Manufacturer

Texas Instruments

MFR.Part #
THS3217IRGVT
JLCPCB Part #
C2057572
Package
VQFN-16-EP(4x4)
Description
-40℃~+85℃ -7.9V~-4V、4V~7.9V 1 110mA 2uA 3.2nV/√Hz@200kHz 40uV/℃ 5000V/us 50nA 55dB 55mA 7ns 8V~15.8V 8mV Enable/shutdown function、Differential to single-ended conversion Push-pull Rail-to-rail output VQFN-16-EP(4x4) Differential Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

THS3217IRGVT

* Images are for reference only

THS3217IRGVT
Extended
Manufacturer

Texas Instruments

MFR.Part #
THS3217IRGVT
JLCPCB Part #
C2057572
Package
VQFN-16-EP(4x4)
Description
-40℃~+85℃ -7.9V~-4V、4V~7.9V 1 110mA 2uA 3.2nV/√Hz@200kHz 40uV/℃ 5000V/us 50nA 55dB 55mA 7ns 8V~15.8V 8mV Enable/shutdown function、Differential to single-ended conversion Push-pull Rail-to-rail output VQFN-16-EP(4x4) Differential Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

THS3217IRGVT Specifications

THS3217IRGVT technical specifications, attributes, and parameters.

AttributesValue
CategoryAmplifiers/Comparators/Differential Amplifiers
ManufacturerTexas Instruments
PackageVQFN-16-EP(4x4)
Operating Temperature-40℃~+85℃
Quiescent Current per Amplifier55mA
Output TypePush-pull
Vos - Input Offset Voltage8mV
Input Offset Current(Ios)50nA
Output Current110mA
Input Offset Voltage Drift(Vos TC)40uV/℃
Single Supply8V~15.8V
Slew Rate5000V/us
Common Mode Rejection Ratio(CMRR)55dB
Rail to RailRail-to-rail output
Number of ChannelsSingle-channel
Noise density(eN)3.2nV/√Hz@200kHz
Settling time7ns
FeaturesEnable/shutdown function、Differential to single-ended conversion
Ib - Input Bias Current2uA
Dual Supply-7.9V~-4V、4V~7.9V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the THS3217IRGVT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

THS3217IRGVT Documents

THS3217IRGVT datasheets or manufacturer documentation.

Datasheet: THS3217IRGVT Datasheet (PDF)

THS3217IRGVT Schematic Symbol & PCB Footprint

The THS3217IRGVT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.