


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 150uV | |
| Input Offset Current(Ios) | 150nA | |
| Output Current | 29mA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Slew Rate | 7V/us | |
| Gain Bandwidth Product | 16MHz | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Number of Channels | 2 | |
| Input Voltage Noise Density | 4.5nV/√Hz@1kHz | |
| Quiescent Current | 2.5mA | |
| Ib - Input Bias Current | 750nA | |
| Dual Supply | -5V~5V、5V~18V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MC33078DR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 150uV | |
| Input Offset Current(Ios) | 150nA | |
| Output Current | 29mA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Slew Rate | 7V/us | |
| Gain Bandwidth Product | 16MHz | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Number of Channels | 2 | |
| Input Voltage Noise Density | 4.5nV/√Hz@1kHz | |
| Quiescent Current | 2.5mA | |
| Ib - Input Bias Current | 750nA | |
| Dual Supply | -5V~5V、5V~18V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC33078DR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MC33078DR datasheets or manufacturer documentation.
Datasheet: MC33078DR Datasheet (PDF)
The MC33078DR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.