


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-16-EP(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current per Amplifier | 37.7mA | |
| Output Type | Differential | |
| Vos - Input Offset Voltage | 1mV | |
| Input Offset Current(Ios) | 3.6uA | |
| Output Current | 96mA | |
| Input Offset Voltage Drift(Vos TC) | 2.6uV/℃ | |
| Single Supply | 3V~5V | |
| Slew Rate | 6600V/us | |
| Gain Bandwidth Product | 3GHz | |
| Power Supply Rejection Ratio (PSRR) | 90dB | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Noise density(eN) | 1.9nV/√Hz@>10MHz | |
| Settling time | 2ns | |
| Maximum Power Supply Range (Vdd-Vss) | 5V | |
| Features | Enable/shutdown function、Adjustable output common-mode voltage | |
| Ib - Input Bias Current | 15.5uA | |
| Input Offset Current Drift (Ios TC) | 4nA/℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
THS4509RGTT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-16-EP(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current per Amplifier | 37.7mA | |
| Output Type | Differential | |
| Vos - Input Offset Voltage | 1mV | |
| Input Offset Current(Ios) | 3.6uA | |
| Output Current | 96mA | |
| Input Offset Voltage Drift(Vos TC) | 2.6uV/℃ | |
| Single Supply | 3V~5V | |
| Slew Rate | 6600V/us | |
| Gain Bandwidth Product | 3GHz | |
| Power Supply Rejection Ratio (PSRR) | 90dB | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Noise density(eN) | 1.9nV/√Hz@>10MHz | |
| Settling time | 2ns | |
| Maximum Power Supply Range (Vdd-Vss) | 5V | |
| Features | Enable/shutdown function、Adjustable output common-mode voltage | |
| Ib - Input Bias Current | 15.5uA | |
| Input Offset Current Drift (Ios TC) | 4nA/℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the THS4509RGTT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

THS4509RGTT datasheets or manufacturer documentation.
Datasheet: THS4509RGTT Datasheet (PDF)
The THS4509RGTT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.