


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Programmable / Variable Gain Amplifiers (PGA/VGA) | |
| Manufacturer | Texas Instruments | |
| Package | MSOP-10 | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Single-Ended | |
| Vos - Input Offset Voltage | 100uV | |
| Input Offset Current(Ios) | 5nA | |
| Output Current | 60mA | |
| Input Offset Voltage Drift(Vos TC) | 1.2uV/℃ | |
| Single Supply | 2.2V~5.5V | |
| Slew Rate | 8V/us | |
| Current - Supply | 330uA | |
| Rail to Rail | Rail-to-rail input、Rail-to-rail output | |
| -3dB Bandwidth | 10MHz | |
| Number of Channels | 1 | |
| Quiescent Current | 1.1mA | |
| Features | Digital interface gain、Enable/shutdown function、Zero drift / auto-zero、Power-on reset / default gain | |
| Amplifier Type | PGA | |
| Gain | 0dB~46dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PGA113AIDGST technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Programmable / Variable Gain Amplifiers (PGA/VGA) | |
| Manufacturer | Texas Instruments | |
| Package | MSOP-10 | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Single-Ended | |
| Vos - Input Offset Voltage | 100uV | |
| Input Offset Current(Ios) | 5nA | |
| Output Current | 60mA | |
| Input Offset Voltage Drift(Vos TC) | 1.2uV/℃ | |
| Single Supply | 2.2V~5.5V | |
| Slew Rate | 8V/us | |
| Current - Supply | 330uA | |
| Rail to Rail | Rail-to-rail input、Rail-to-rail output | |
| -3dB Bandwidth | 10MHz | |
| Number of Channels | 1 | |
| Quiescent Current | 1.1mA | |
| Features | Digital interface gain、Enable/shutdown function、Zero drift / auto-zero、Power-on reset / default gain | |
| Amplifier Type | PGA | |
| Gain | 0dB~46dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PGA113AIDGST. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PGA113AIDGST datasheets or manufacturer documentation.
Datasheet: PGA113AIDGST Datasheet (PDF)
The PGA113AIDGST schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.