Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Differential Amplifiers
  6. THS4524IDBTR
THS4524IDBTR - 1
THS4524IDBTR - 2
THS4524IDBTR - 3
Extended1/3
* Images are for reference only
THS4524IDBTR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
THS4524IDBTR
JLCPCB Part #
C2057434
Package
TSSOP-38-4.4mm
Description
-2.75V~-1.25V、1.25V~2.75V -40℃~+85℃ 0.85uV/℃ 100dB 100dB 100pA/℃ 13ns 180nA 1mA 2.5V~5.5V 2mV 4.6nV/√Hz@100kHz 490V/us 5.5V 950nA 95MHz Differential Enable/shutdown function、Single-ended to differential conversion、Integrated ADC driver、Adjustable output common-mode voltage Four channels Rail-to-Rail Input, Rail-to-Rail Output TSSOP-38-4.4mm Differential Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAmplifiers/Comparators/Differential Amplifiers
ManufacturerTexas Instruments
PackageTSSOP-38-4.4mm
Operating Temperature-40℃~+85℃
Quiescent Current per Amplifier1mA
Output TypeDifferential
Vos - Input Offset Voltage2mV
Input Offset Current(Ios)180nA
Input Offset Voltage Drift(Vos TC)0.85uV/℃
Single Supply2.5V~5.5V
Slew Rate490V/us
Gain Bandwidth Product95MHz
Power Supply Rejection Ratio (PSRR)100dB
Common Mode Rejection Ratio(CMRR)100dB
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Number of ChannelsFour channels
Noise density(eN)4.6nV/√Hz@100kHz
Settling time13ns
Maximum Power Supply Range (Vdd-Vss)5.5V
FeaturesEnable/shutdown function、Single-ended to differential conversion、Integrated ADC driver、Adjustable output common-mode voltage
Ib - Input Bias Current950nA
Input Offset Current Drift (Ios TC)100pA/℃
Dual Supply-2.75V~-1.25V、1.25V~2.75V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Differential Amplifiers
  6. THS4524IDBTR
THS4524IDBTR

* Images are for reference only

THS4524IDBTR

Extended
Manufacturer

Texas Instruments

MFR.Part #
THS4524IDBTR
JLCPCB Part #
C2057434
Package
TSSOP-38-4.4mm
Description
-2.75V~-1.25V、1.25V~2.75V -40℃~+85℃ 0.85uV/℃ 100dB 100dB 100pA/℃ 13ns 180nA 1mA 2.5V~5.5V 2mV 4.6nV/√Hz@100kHz 490V/us 5.5V 950nA 95MHz Differential Enable/shutdown function、Single-ended to differential conversion、Integrated ADC driver、Adjustable output common-mode voltage Four channels Rail-to-Rail Input, Rail-to-Rail Output TSSOP-38-4.4mm Differential Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

THS4524IDBTR

* Images are for reference only

THS4524IDBTR
Extended
Manufacturer

Texas Instruments

MFR.Part #
THS4524IDBTR
JLCPCB Part #
C2057434
Package
TSSOP-38-4.4mm
Description
-2.75V~-1.25V、1.25V~2.75V -40℃~+85℃ 0.85uV/℃ 100dB 100dB 100pA/℃ 13ns 180nA 1mA 2.5V~5.5V 2mV 4.6nV/√Hz@100kHz 490V/us 5.5V 950nA 95MHz Differential Enable/shutdown function、Single-ended to differential conversion、Integrated ADC driver、Adjustable output common-mode voltage Four channels Rail-to-Rail Input, Rail-to-Rail Output TSSOP-38-4.4mm Differential Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

THS4524IDBTR Specifications

THS4524IDBTR technical specifications, attributes, and parameters.

AttributesValue
CategoryAmplifiers/Comparators/Differential Amplifiers
ManufacturerTexas Instruments
PackageTSSOP-38-4.4mm
Operating Temperature-40℃~+85℃
Quiescent Current per Amplifier1mA
Output TypeDifferential
Vos - Input Offset Voltage2mV
Input Offset Current(Ios)180nA
Input Offset Voltage Drift(Vos TC)0.85uV/℃
Single Supply2.5V~5.5V
Slew Rate490V/us
Gain Bandwidth Product95MHz
Power Supply Rejection Ratio (PSRR)100dB
Common Mode Rejection Ratio(CMRR)100dB
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Number of ChannelsFour channels
Noise density(eN)4.6nV/√Hz@100kHz
Settling time13ns
Maximum Power Supply Range (Vdd-Vss)5.5V
FeaturesEnable/shutdown function、Single-ended to differential conversion、Integrated ADC driver、Adjustable output common-mode voltage
Ib - Input Bias Current950nA
Input Offset Current Drift (Ios TC)100pA/℃
Dual Supply-2.75V~-1.25V、1.25V~2.75V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the THS4524IDBTR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

THS4524IDBTR Documents

THS4524IDBTR datasheets or manufacturer documentation.

Datasheet: THS4524IDBTR Datasheet (PDF)

THS4524IDBTR Schematic Symbol & PCB Footprint

The THS4524IDBTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.