


- Manufacturer
- MFR.Part #
- LMV301MG/NOPB
- JLCPCB Part #
- C2057269
- Package
- SC-70-5
- Description
- -40℃~+85℃ 0.182pA 1 1.8V~5V 108dB 150uA 1MHz 40nV/√Hz@1kHz 570V/ms 8.4mA 900uV Rail-to-rail output SC-70-5 Operational Amplifier ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | SC-70-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 900uV | |
| Output Current | 8.4mA | |
| Slew Rate | 570V/ms | |
| Gain Bandwidth Product | 1MHz | |
| Single supply | 1.8V~5V | |
| Common Mode Rejection Ratio(CMRR) | 108dB | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 40nV/√Hz@1kHz | |
| Quiescent Current | 150uA | |
| Ib - Input Bias Current | 0.182pA |

* Images are for reference only
LMV301MG/NOPB
Extended- Manufacturer
- MFR.Part #
- LMV301MG/NOPB
- JLCPCB Part #
- C2057269
- Package
- SC-70-5
- Description
- -40℃~+85℃ 0.182pA 1 1.8V~5V 108dB 150uA 1MHz 40nV/√Hz@1kHz 570V/ms 8.4mA 900uV Rail-to-rail output SC-70-5 Operational Amplifier ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- LMV301MG/NOPB
- JLCPCB Part #
- C2057269
- Package
- SC-70-5
- Description
- -40℃~+85℃ 0.182pA 1 1.8V~5V 108dB 150uA 1MHz 40nV/√Hz@1kHz 570V/ms 8.4mA 900uV Rail-to-rail output SC-70-5 Operational Amplifier ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LMV301MG/NOPB Specifications
LMV301MG/NOPB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | SC-70-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 900uV | |
| Output Current | 8.4mA | |
| Slew Rate | 570V/ms | |
| Gain Bandwidth Product | 1MHz | |
| Single supply | 1.8V~5V | |
| Common Mode Rejection Ratio(CMRR) | 108dB | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 40nV/√Hz@1kHz | |
| Quiescent Current | 150uA | |
| Ib - Input Bias Current | 0.182pA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LMV301MG/NOPB. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LMV301MG/NOPB Documents
LMV301MG/NOPB datasheets or manufacturer documentation.
Datasheet: LMV301MG/NOPB Datasheet (PDF)
LMV301MG/NOPB Schematic Symbol & PCB Footprint
The LMV301MG/NOPB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.