


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Signal Buffers, Repeaters, Splitters | |
| Manufacturer | Diodes Incorporated | |
| Package | TQFN-42(9x3.5) | |
| Type | Repeater, isolator | |
| Input Type | DisplayPort | |
| Number of Channels | 4 | |
| Data Rate | 10Gbps | |
| Signal Conditioning | Input equalization | |
| Output Type | DisplayPort | |
| Voltage - Supply | 3.3V | |
| Features | Cascade and address expansion |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PI3DPX1207CZHEX technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Signal Buffers, Repeaters, Splitters | |
| Manufacturer | Diodes Incorporated | |
| Package | TQFN-42(9x3.5) | |
| Type | Repeater, isolator | |
| Input Type | DisplayPort | |
| Number of Channels | 4 | |
| Data Rate | 10Gbps | |
| Signal Conditioning | Input equalization | |
| Output Type | DisplayPort | |
| Voltage - Supply | 3.3V | |
| Features | Cascade and address expansion |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PI3DPX1207CZHEX. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PI3DPX1207CZHEX datasheets or manufacturer documentation.
Datasheet: PI3DPX1207CZHEX Datasheet (PDF)
The PI3DPX1207CZHEX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.