Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. SPC58EC80C3QMC0X
SPC58EC80C3QMC0X
Extended
* Images are for reference only
SPC58EC80C3QMC0X
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
SPC58EC80C3QMC0X
JLCPCB Part #
C2057065
Package
FPBGA-292
Description
-40℃~+150℃@(TJ) 128KB 180MHz 3.3V、5V 32 Bit 4MB 512KB 64 Built-in FLASH Freescale Series FPBGA-292 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 4

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerSTMicroelectronics
PackageFPBGA-292
EEPROM128KB
Operating Temperature-40℃~+150℃@(TJ)
CPU Maximum Speed180MHz
Program Memory TypeFLASH
Program Storage Size4MB
Voltage - Supply3.3V、5V
Core Size32 Bit
RAM Size512KB
CPU CoreFreescale Series
Number of I/O64
Oscillator TypeBuilt-in
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. SPC58EC80C3QMC0X
SPC58EC80C3QMC0X

* Images are for reference only

SPC58EC80C3QMC0X

Extended
Manufacturer

STMicroelectronics

MFR.Part #
SPC58EC80C3QMC0X
JLCPCB Part #
C2057065
Package
FPBGA-292
Description
-40℃~+150℃@(TJ) 128KB 180MHz 3.3V、5V 32 Bit 4MB 512KB 64 Built-in FLASH Freescale Series FPBGA-292 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 4

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SPC58EC80C3QMC0X

* Images are for reference only

SPC58EC80C3QMC0X
Extended
Manufacturer

STMicroelectronics

MFR.Part #
SPC58EC80C3QMC0X
JLCPCB Part #
C2057065
Package
FPBGA-292
Description
-40℃~+150℃@(TJ) 128KB 180MHz 3.3V、5V 32 Bit 4MB 512KB 64 Built-in FLASH Freescale Series FPBGA-292 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 4

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SPC58EC80C3QMC0X Specifications

SPC58EC80C3QMC0X technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerSTMicroelectronics
PackageFPBGA-292
EEPROM128KB
Operating Temperature-40℃~+150℃@(TJ)
CPU Maximum Speed180MHz
Program Memory TypeFLASH
Program Storage Size4MB
Voltage - Supply3.3V、5V
Core Size32 Bit
RAM Size512KB
CPU CoreFreescale Series
Number of I/O64
Oscillator TypeBuilt-in
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SPC58EC80C3QMC0X. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SPC58EC80C3QMC0X Documents

SPC58EC80C3QMC0X datasheets or manufacturer documentation.

Datasheet: SPC58EC80C3QMC0X Datasheet (PDF)

SPC58EC80C3QMC0X Schematic Symbol & PCB Footprint

The SPC58EC80C3QMC0X schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.