SPC5607BAVLU6R
Extended
* Images are for reference only
SPC5607BAVLU6R
Attributes
Value
Manufacturer
MFR.Part #
SPC5607BAVLU6R
JLCPCB Part #
C2056904
Package
LQFP-176(24x24)
Description
-40℃~+105℃ 1.5MB 10bit、12bit 149 32 Bit 3V~5.5V 64KB 64MHz Built-in FLASH Freescale Series LQFP-176(24x24) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackageLQFP-176(24x24)
EEPROM64KB
Operating Temperature-40℃~+105℃
CPU Maximum Speed64MHz
Program Memory TypeFLASH
Program Storage Size1.5MB
Voltage - Supply3V~5.5V
Core Size32 Bit
RAM Size96KB
CPU CoreFreescale Series
Number of I/O149
FeaturesWatchdog reset、Built-in general-purpose timer、Calendar function、Hardware ECC check
ADC (Bit)10bit、12bit
Oscillator TypeBuilt-in