SPC5674FF3MVR3R
Extended
* Images are for reference only
SPC5674FF3MVR3R
Attributes
Value
Manufacturer
MFR.Part #
SPC5674FF3MVR3R
JLCPCB Part #
C2056887
Package
PBGA-416
Description
-40℃~+125℃ 1.08V~5.25V 12bit 256KB 264MHz 32 32 Bit 4MB External FLASH Freescale Series PBGA-416 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackagePBGA-416
Operating Temperature-40℃~+125℃
CPU Maximum Speed264MHz
Program Memory TypeFLASH
Program Storage Size4MB
Voltage - Supply1.08V~5.25V
Core Size32 Bit
RAM Size256KB
CPU CoreFreescale Series
Number of I/O32
ADC (Bit)12bit
Oscillator TypeExternal