
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/Ethernet Modules | |
| Manufacturer | Silver Telecom | |
| Package | SMD-5P,21x14mm | |
| Output Current(Max) | 833mA | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 87% | |
| Length | 21.21mm | |
| Voltage - Supply | 36V~57V | |
| Height | 8mm | |
| Features | Short Circuit Protection、Overheat Protection、Overvoltage Protection、Under Voltage Protection、Programmable output voltage | |
| Width | 13.92mm | |
| Output Voltage | 12V | |
| Ripple Noise | 142mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AG9912-LPB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/Ethernet Modules | |
| Manufacturer | Silver Telecom | |
| Package | SMD-5P,21x14mm | |
| Output Current(Max) | 833mA | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 87% | |
| Length | 21.21mm | |
| Voltage - Supply | 36V~57V | |
| Height | 8mm | |
| Features | Short Circuit Protection、Overheat Protection、Overvoltage Protection、Under Voltage Protection、Programmable output voltage | |
| Width | 13.92mm | |
| Output Voltage | 12V | |
| Ripple Noise | 142mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AG9912-LPB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The AG9912-LPB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.