CF1W68RJTB
Extended
* Images are for reference only
CF1W68RJTB
Attributes
Value
MFR.Part #
CF1W68RJTB
JLCPCB Part #
C20564291
Package
Plugin,D4.5xL11.5mm
Description
-55℃~+155℃ 1W 450V 68Ω Carbon Film Resistor ±350ppm/℃ ±5% Plugin,D4.5xL11.5mm Through Hole Resistors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Through Hole Resistors
ManufacturerLumimax Optoelectronic
PackagePlugin,D4.5xL11.5mm
Resistance68Ω
Operating Temperature-55℃~+155℃
Power(Watts)1W
TypeCarbon Film Resistor
Voltage-Supply(Max)450V
Tolerance±5%
Temperature Coefficient±350ppm/℃