Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. TC1793F512F270EFABKXUMA2
TC1793F512F270EFABKXUMA2
Extended
* Images are for reference only
TC1793F512F270EFABKXUMA2
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
TC1793F512F270EFABKXUMA2
JLCPCB Part #
C2056424
Package
BGA-416
Description
-40℃~+125℃ 1.17V~3.63V 10bit、12bit 192KB 221 270MHz 288KB 32 Bit 4MB External FLASH TriCore BGA-416 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerInfineon Technologies
PackageBGA-416
EEPROM192KB
Operating Temperature-40℃~+125℃
CPU Maximum Speed270MHz
Program Memory TypeFLASH
Program Storage Size4MB
Voltage - Supply1.17V~3.63V
Core Size32 Bit
CPU CoreTriCore
RAM Size288KB
Number of I/O221
ADC (Bit)10bit、12bit
Oscillator TypeExternal
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. TC1793F512F270EFABKXUMA2
TC1793F512F270EFABKXUMA2

* Images are for reference only

TC1793F512F270EFABKXUMA2

Extended
Manufacturer

Infineon Technologies

MFR.Part #
TC1793F512F270EFABKXUMA2
JLCPCB Part #
C2056424
Package
BGA-416
Description
-40℃~+125℃ 1.17V~3.63V 10bit、12bit 192KB 221 270MHz 288KB 32 Bit 4MB External FLASH TriCore BGA-416 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TC1793F512F270EFABKXUMA2

* Images are for reference only

TC1793F512F270EFABKXUMA2
Extended
Manufacturer

Infineon Technologies

MFR.Part #
TC1793F512F270EFABKXUMA2
JLCPCB Part #
C2056424
Package
BGA-416
Description
-40℃~+125℃ 1.17V~3.63V 10bit、12bit 192KB 221 270MHz 288KB 32 Bit 4MB External FLASH TriCore BGA-416 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TC1793F512F270EFABKXUMA2 Specifications

TC1793F512F270EFABKXUMA2 technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerInfineon Technologies
PackageBGA-416
EEPROM192KB
Operating Temperature-40℃~+125℃
CPU Maximum Speed270MHz
Program Memory TypeFLASH
Program Storage Size4MB
Voltage - Supply1.17V~3.63V
Core Size32 Bit
CPU CoreTriCore
RAM Size288KB
Number of I/O221
ADC (Bit)10bit、12bit
Oscillator TypeExternal
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TC1793F512F270EFABKXUMA2. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TC1793F512F270EFABKXUMA2 Documents

TC1793F512F270EFABKXUMA2 datasheets or manufacturer documentation.

Datasheet: TC1793F512F270EFABKXUMA2 Datasheet (PDF)

TC1793F512F270EFABKXUMA2 Schematic Symbol & PCB Footprint

The TC1793F512F270EFABKXUMA2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.