
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | WLP-6(1.24x0.84) | |
| Operating Temperature | -40℃~+85℃ | |
| Input return loss | 10dB | |
| Voltage - Supply | 1.6V~3.3V | |
| Output return loss | 15dB | |
| P1dB | -12.5dBm | |
| Features | Low-power mode | |
| Noise Figure | 0.8dB | |
| Current - Supply | 4.1mA | |
| IP3 | -3.5dBm | |
| Gain | 19.5dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX2657EWT+T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | WLP-6(1.24x0.84) | |
| Operating Temperature | -40℃~+85℃ | |
| Input return loss | 10dB | |
| Voltage - Supply | 1.6V~3.3V | |
| Output return loss | 15dB | |
| P1dB | -12.5dBm | |
| Features | Low-power mode | |
| Noise Figure | 0.8dB | |
| Current - Supply | 4.1mA | |
| IP3 | -3.5dBm | |
| Gain | 19.5dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX2657EWT+T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The MAX2657EWT+T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.