ATSAM4LC4AA-MUR
Extended
* Images are for reference only
ATSAM4LC4AA-MUR
Attributes
Value
Manufacturer
MFR.Part #
ATSAM4LC4AA-MUR
JLCPCB Part #
C2056359
Package
QFN-48-EP(7x7)
Description
-40℃~+85℃ 1.68V~3.6V 10bit 12bit 256KB 27 32 Bit 32KB 48MHz ARM Cortex-M4 Built-in FLASH QFN-48-EP(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerMicrochip Tech
PackageQFN-48-EP(7x7)
Operating Temperature-40℃~+85℃
CPU Maximum Speed48MHz
DAC (Bit)10bit
Program Memory TypeFLASH
Program Storage Size256KB
Voltage - Supply1.68V~3.6V
Core Size32 Bit
RAM Size32KB
CPU CoreARM Cortex-M4
Number of I/O27
ADC (Bit)12bit
Oscillator TypeBuilt-in