Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. TC264D40F200NBCLXUMA1
TC264D40F200NBCLXUMA1
Extended
* Images are for reference only
TC264D40F200NBCLXUMA1
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
TC264D40F200NBCLXUMA1
JLCPCB Part #
C2056347
Package
LQFP-144(20x20)
Description
-40℃~+150℃ 12bit 2.5MB 200MHz 240KB 3.3V、5V 32 Bit 88 96KB External FLASH TriCore LQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerInfineon Technologies
PackageLQFP-144(20x20)
EEPROM96KB
Operating Temperature-40℃~+150℃
CPU Maximum Speed200MHz
Program Memory TypeFLASH
Program Storage Size2.5MB
Voltage - Supply3.3V、5V
RAM Size240KB
Core Size32 Bit
CPU CoreTriCore
Number of I/O88
ADC (Bit)12bit
Oscillator TypeExternal
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. TC264D40F200NBCLXUMA1
TC264D40F200NBCLXUMA1

* Images are for reference only

TC264D40F200NBCLXUMA1

Extended
Manufacturer

Infineon Technologies

MFR.Part #
TC264D40F200NBCLXUMA1
JLCPCB Part #
C2056347
Package
LQFP-144(20x20)
Description
-40℃~+150℃ 12bit 2.5MB 200MHz 240KB 3.3V、5V 32 Bit 88 96KB External FLASH TriCore LQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TC264D40F200NBCLXUMA1

* Images are for reference only

TC264D40F200NBCLXUMA1
Extended
Manufacturer

Infineon Technologies

MFR.Part #
TC264D40F200NBCLXUMA1
JLCPCB Part #
C2056347
Package
LQFP-144(20x20)
Description
-40℃~+150℃ 12bit 2.5MB 200MHz 240KB 3.3V、5V 32 Bit 88 96KB External FLASH TriCore LQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TC264D40F200NBCLXUMA1 Specifications

TC264D40F200NBCLXUMA1 technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerInfineon Technologies
PackageLQFP-144(20x20)
EEPROM96KB
Operating Temperature-40℃~+150℃
CPU Maximum Speed200MHz
Program Memory TypeFLASH
Program Storage Size2.5MB
Voltage - Supply3.3V、5V
RAM Size240KB
Core Size32 Bit
CPU CoreTriCore
Number of I/O88
ADC (Bit)12bit
Oscillator TypeExternal
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TC264D40F200NBCLXUMA1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TC264D40F200NBCLXUMA1 Documents

TC264D40F200NBCLXUMA1 datasheets or manufacturer documentation.

Datasheet: TC264D40F200NBCLXUMA1 Datasheet (PDF)

TC264D40F200NBCLXUMA1 Schematic Symbol & PCB Footprint

The TC264D40F200NBCLXUMA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.