
- Manufacturer
- MFR.Part #
- EP10WSS4R7JBB
- JLCPCB Part #
- C20560711
- Package
- Axial
- Description
- 10W 4.7Ω ±5% Axial Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | TE Connectivity | |
| Package | Axial | |
| Resistance | 4.7Ω | |
| Power(Watts) | 10W | |
| Tolerance | ±5% |

* Images are for reference only
EP10WSS4R7JBB
Extended- Manufacturer
- MFR.Part #
- EP10WSS4R7JBB
- JLCPCB Part #
- C20560711
- Package
- Axial
- Description
- 10W 4.7Ω ±5% Axial Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- EP10WSS4R7JBB
- JLCPCB Part #
- C20560711
- Package
- Axial
- Description
- 10W 4.7Ω ±5% Axial Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EP10WSS4R7JBB Specifications
EP10WSS4R7JBB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | TE Connectivity | |
| Package | Axial | |
| Resistance | 4.7Ω | |
| Power(Watts) | 10W | |
| Tolerance | ±5% |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EP10WSS4R7JBB. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EP10WSS4R7JBB Schematic Symbol & PCB Footprint
The EP10WSS4R7JBB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.