
- Manufacturer
- MFR.Part #
- 894KM2502HC
- JLCPCB Part #
- C20559822
- Package
- -
- Description
- 12.8A 12mΩ 25uH ±10% - Power Inductors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Gowanda Electronics | |
| Package | - | |
| Inductance | 25uH | |
| Tolerance | ±10% | |
| Current Rating | 12.8A | |
| DC Resistance(DCR) | 12mΩ |

* Images are for reference only
894KM2502HC
Extended- Manufacturer
- MFR.Part #
- 894KM2502HC
- JLCPCB Part #
- C20559822
- Package
- -
- Description
- 12.8A 12mΩ 25uH ±10% - Power Inductors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 894KM2502HC
- JLCPCB Part #
- C20559822
- Package
- -
- Description
- 12.8A 12mΩ 25uH ±10% - Power Inductors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
894KM2502HC Specifications
894KM2502HC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Gowanda Electronics | |
| Package | - | |
| Inductance | 25uH | |
| Tolerance | ±10% | |
| Current Rating | 12.8A | |
| DC Resistance(DCR) | 12mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 894KM2502HC. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

894KM2502HC Schematic Symbol & PCB Footprint
The 894KM2502HC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.