Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. PQ2L3152MSPQ
PQ2L3152MSPQ
Extended
* Images are for reference only
PQ2L3152MSPQ
Attributes
Value
Manufacturer
Sharp Microelectronics
MFR.Part #
PQ2L3152MSPQ
JLCPCB Part #
C20557344
Package
-
Description
-30℃~+80℃ 1.5V、3.3V 160mV@(100mA)、240mV@(200mA) 2 250mA 250uA 50uVrms Fixed Positive Thermal shutdown - Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerSharp Microelectronics
Package-
Operating Temperature-30℃~+80℃
standby current250uA
Noise50uVrms
Output TypeFixed
Output Current250mA
FeaturesThermal shutdown
Output ConfigurationPositive
Output Voltage1.5V、3.3V
Voltage Dropout160mV@(100mA)、240mV@(200mA)
Number of Outputs2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. PQ2L3152MSPQ
PQ2L3152MSPQ

* Images are for reference only

PQ2L3152MSPQ

Extended
Manufacturer

Sharp Microelectronics

MFR.Part #
PQ2L3152MSPQ
JLCPCB Part #
C20557344
Package
-
Description
-30℃~+80℃ 1.5V、3.3V 160mV@(100mA)、240mV@(200mA) 2 250mA 250uA 50uVrms Fixed Positive Thermal shutdown - Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PQ2L3152MSPQ

* Images are for reference only

PQ2L3152MSPQ
Extended
Manufacturer

Sharp Microelectronics

MFR.Part #
PQ2L3152MSPQ
JLCPCB Part #
C20557344
Package
-
Description
-30℃~+80℃ 1.5V、3.3V 160mV@(100mA)、240mV@(200mA) 2 250mA 250uA 50uVrms Fixed Positive Thermal shutdown - Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PQ2L3152MSPQ Specifications

PQ2L3152MSPQ technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerSharp Microelectronics
Package-
Operating Temperature-30℃~+80℃
standby current250uA
Noise50uVrms
Output TypeFixed
Output Current250mA
FeaturesThermal shutdown
Output ConfigurationPositive
Output Voltage1.5V、3.3V
Voltage Dropout160mV@(100mA)、240mV@(200mA)
Number of Outputs2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PQ2L3152MSPQ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PQ2L3152MSPQ Documents

PQ2L3152MSPQ datasheets or manufacturer documentation.

Datasheet: PQ2L3152MSPQ Datasheet (PDF)

PQ2L3152MSPQ Schematic Symbol & PCB Footprint

The PQ2L3152MSPQ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.