Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. XC886CM8RFA5VAAKZZZA1
XC886CM8RFA5VAAKZZZA1
Extended
* Images are for reference only
XC886CM8RFA5VAAKZZZA1
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
XC886CM8RFA5VAAKZZZA1
JLCPCB Part #
C2055021
Package
TQFP-48(7x7)
Description
-40℃~+125℃ 1.75KB 10bit 24MHz 32KB 34 4.5V~5.5V 51 Family 8 Bit Built-in ROM TQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerInfineon Technologies
PackageTQFP-48(7x7)
Operating Temperature-40℃~+125℃
CPU Maximum Speed24MHz
Program Memory TypeROM
Program Storage Size32KB
Voltage - Supply4.5V~5.5V
RAM Size1.75KB
Core Size8 Bit
CPU Core51 Series
Number of I/O34
ADC (Bit)10bit
Oscillator TypeBuilt-in
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. XC886CM8RFA5VAAKZZZA1
XC886CM8RFA5VAAKZZZA1

* Images are for reference only

XC886CM8RFA5VAAKZZZA1

Extended
Manufacturer

Infineon Technologies

MFR.Part #
XC886CM8RFA5VAAKZZZA1
JLCPCB Part #
C2055021
Package
TQFP-48(7x7)
Description
-40℃~+125℃ 1.75KB 10bit 24MHz 32KB 34 4.5V~5.5V 51 Family 8 Bit Built-in ROM TQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XC886CM8RFA5VAAKZZZA1

* Images are for reference only

XC886CM8RFA5VAAKZZZA1
Extended
Manufacturer

Infineon Technologies

MFR.Part #
XC886CM8RFA5VAAKZZZA1
JLCPCB Part #
C2055021
Package
TQFP-48(7x7)
Description
-40℃~+125℃ 1.75KB 10bit 24MHz 32KB 34 4.5V~5.5V 51 Family 8 Bit Built-in ROM TQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XC886CM8RFA5VAAKZZZA1 Specifications

XC886CM8RFA5VAAKZZZA1 technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerInfineon Technologies
PackageTQFP-48(7x7)
Operating Temperature-40℃~+125℃
CPU Maximum Speed24MHz
Program Memory TypeROM
Program Storage Size32KB
Voltage - Supply4.5V~5.5V
RAM Size1.75KB
Core Size8 Bit
CPU Core51 Series
Number of I/O34
ADC (Bit)10bit
Oscillator TypeBuilt-in
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XC886CM8RFA5VAAKZZZA1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

XC886CM8RFA5VAAKZZZA1 Documents

XC886CM8RFA5VAAKZZZA1 datasheets or manufacturer documentation.

Datasheet: XC886CM8RFA5VAAKZZZA1 Datasheet (PDF)

XC886CM8RFA5VAAKZZZA1 Schematic Symbol & PCB Footprint

The XC886CM8RFA5VAAKZZZA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.