
- Manufacturer
- MFR.Part #
- EFM8BB31F16G-C-QFP32R
- JLCPCB Part #
- C2054987
- Package
- QFP-32(7x7)
- Description
- 12bit 16KB 2.2V~3.6V 28 50MHz 51 Family FLASH QFP-32(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | QFP-32(7x7) | |
| CPU Maximum Speed | 50MHz | |
| DAC (Bit) | 12bit | |
| Program Memory Type | FLASH | |
| Program Storage Size | 16KB | |
| Voltage - Supply | 2.2V~3.6V | |
| CPU Core | 51 Series | |
| Number of I/O | 28 |

* Images are for reference only
EFM8BB31F16G-C-QFP32R
Extended- Manufacturer
- MFR.Part #
- EFM8BB31F16G-C-QFP32R
- JLCPCB Part #
- C2054987
- Package
- QFP-32(7x7)
- Description
- 12bit 16KB 2.2V~3.6V 28 50MHz 51 Family FLASH QFP-32(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- EFM8BB31F16G-C-QFP32R
- JLCPCB Part #
- C2054987
- Package
- QFP-32(7x7)
- Description
- 12bit 16KB 2.2V~3.6V 28 50MHz 51 Family FLASH QFP-32(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EFM8BB31F16G-C-QFP32R Specifications
EFM8BB31F16G-C-QFP32R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | QFP-32(7x7) | |
| CPU Maximum Speed | 50MHz | |
| DAC (Bit) | 12bit | |
| Program Memory Type | FLASH | |
| Program Storage Size | 16KB | |
| Voltage - Supply | 2.2V~3.6V | |
| CPU Core | 51 Series | |
| Number of I/O | 28 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EFM8BB31F16G-C-QFP32R. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EFM8BB31F16G-C-QFP32R Documents
EFM8BB31F16G-C-QFP32R datasheets or manufacturer documentation.
Datasheet: EFM8BB31F16G-C-QFP32R Datasheet (PDF)
EFM8BB31F16G-C-QFP32R Schematic Symbol & PCB Footprint
The EFM8BB31F16G-C-QFP32R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.