EFM8BB31F64I-C-5QFN32R
Extended
* Images are for reference only
EFM8BB31F64I-C-5QFN32R
Attributes
Value
MFR.Part #
EFM8BB31F64I-C-5QFN32R
JLCPCB Part #
C2054514
Package
QFN-32-EP(5x5)
Description
-40℃~+125℃ 12bit 12bit 2.2V~3.6V 29 4.25KB 50MHz 51 Family 64KB 8 Bit Built-in FLASH QFN-32-EP(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerSKYWORKS/SILICON LABS
PackageQFN-32-EP(5x5)
Operating Temperature-40℃~+125℃
CPU Maximum Speed50MHz
DAC (Bit)12bit
Program Memory TypeFLASH
Program Storage Size64KB
Voltage - Supply2.2V~3.6V
RAM Size4.25KB
Core Size8 Bit
CPU Core51 Series
Number of I/O29
ADC (Bit)12bit
Oscillator TypeBuilt-in