
- Manufacturer
- MFR.Part #
- EFM32ZG210F4-B-QFN32R
- JLCPCB Part #
- C2054406
- Package
- QFN-32-EP(6x6)
- Description
- -40℃~+85℃ 1.98V~3.8V 12bit 12bit 24 24MHz 2KB 32 Bit 4KB ARM Cortex-M0+ Built-in FLASH QFN-32-EP(6x6) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 5A992C
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | QFN-32-EP(6x6) | |
| Operating Temperature | -40℃~+85℃ | |
| CPU Maximum Speed | 24MHz | |
| DAC (Bit) | 12bit | |
| Program Memory Type | FLASH | |
| Program Storage Size | 4KB | |
| Voltage - Supply | 1.98V~3.8V | |
| RAM Size | 2KB | |
| Core Size | 32 Bit | |
| CPU Core | ARM Cortex-M0+ | |
| Number of I/O | 24 | |
| ADC (Bit) | 12bit | |
| Oscillator Type | Built-in |

* Images are for reference only
EFM32ZG210F4-B-QFN32R
Extended- Manufacturer
- MFR.Part #
- EFM32ZG210F4-B-QFN32R
- JLCPCB Part #
- C2054406
- Package
- QFN-32-EP(6x6)
- Description
- -40℃~+85℃ 1.98V~3.8V 12bit 12bit 24 24MHz 2KB 32 Bit 4KB ARM Cortex-M0+ Built-in FLASH QFN-32-EP(6x6) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 5A992C
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- EFM32ZG210F4-B-QFN32R
- JLCPCB Part #
- C2054406
- Package
- QFN-32-EP(6x6)
- Description
- -40℃~+85℃ 1.98V~3.8V 12bit 12bit 24 24MHz 2KB 32 Bit 4KB ARM Cortex-M0+ Built-in FLASH QFN-32-EP(6x6) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 5A992C
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EFM32ZG210F4-B-QFN32R Specifications
EFM32ZG210F4-B-QFN32R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | QFN-32-EP(6x6) | |
| Operating Temperature | -40℃~+85℃ | |
| CPU Maximum Speed | 24MHz | |
| DAC (Bit) | 12bit | |
| Program Memory Type | FLASH | |
| Program Storage Size | 4KB | |
| Voltage - Supply | 1.98V~3.8V | |
| RAM Size | 2KB | |
| Core Size | 32 Bit | |
| CPU Core | ARM Cortex-M0+ | |
| Number of I/O | 24 | |
| ADC (Bit) | 12bit | |
| Oscillator Type | Built-in |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EFM32ZG210F4-B-QFN32R. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EFM32ZG210F4-B-QFN32R Documents
EFM32ZG210F4-B-QFN32R datasheets or manufacturer documentation.
Datasheet: EFM32ZG210F4-B-QFN32R Datasheet (PDF)
EFM32ZG210F4-B-QFN32R Schematic Symbol & PCB Footprint
The EFM32ZG210F4-B-QFN32R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.