Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. SFV20D511K
SFV20D511K - 1
SFV20D511K - 2
SFV20D511K - 3
SFV20D511K - 4
Extended1/4
* Images are for reference only
SFV20D511K
Attributes
Value
Manufacturer
SETsafe | SETfuse
MFR.Part #
SFV20D511K
JLCPCB Part #
C20542440
Package
Plugin,P=10mm
Description
10mm 220J 320V 415V 561V 6.5kA 780pF 845V 插件,P=10mm Varistors
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerSETsafe | SETfuse
PackagePlugin,P=10mm
Varistor Voltage561V
Energy220J
Pitch10mm
Maximum AC Volts320V
Clamping Voltage845V
Capacitance780pF
Maximum DC Volts415V
Peak Current6.5kA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. SFV20D511K
SFV20D511K

* Images are for reference only

SFV20D511K

Extended
Manufacturer

SETsafe | SETfuse

MFR.Part #
SFV20D511K
JLCPCB Part #
C20542440
Package
Plugin,P=10mm
Description
10mm 220J 320V 415V 561V 6.5kA 780pF 845V 插件,P=10mm Varistors
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SFV20D511K

* Images are for reference only

SFV20D511K
Extended
Manufacturer

SETsafe | SETfuse

MFR.Part #
SFV20D511K
JLCPCB Part #
C20542440
Package
Plugin,P=10mm
Description
10mm 220J 320V 415V 561V 6.5kA 780pF 845V 插件,P=10mm Varistors
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SFV20D511K Specifications

SFV20D511K technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerSETsafe | SETfuse
PackagePlugin,P=10mm
Varistor Voltage561V
Energy220J
Pitch10mm
Maximum AC Volts320V
Clamping Voltage845V
Capacitance780pF
Maximum DC Volts415V
Peak Current6.5kA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SFV20D511K. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SFV20D511K Documents

SFV20D511K datasheets or manufacturer documentation.

Datasheet: SFV20D511K Datasheet (PDF)

SFV20D511K Schematic Symbol & PCB Footprint

The SFV20D511K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.