Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. XMC1201Q040F0032ABXUMA1
XMC1201Q040F0032ABXUMA1
Extended
* Images are for reference only
XMC1201Q040F0032ABXUMA1
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
XMC1201Q040F0032ABXUMA1
JLCPCB Part #
C2054118
Package
TSSOP-38-4.4mm
Description
-40℃~+85℃ 1.8V~5.5V 12bit 16KB 27 32 Bit 32KB 32MHz ARM Cortex-M0 Built-in FLASH TSSOP-38-4.4mm Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerInfineon Technologies
PackageTSSOP-38-4.4mm
Operating Temperature-40℃~+85℃
CPU Maximum Speed32MHz
Program Memory TypeFLASH
Program Storage Size32KB
Voltage - Supply1.8V~5.5V
Core Size32 Bit
RAM Size16KB
CPU CoreARM Cortex-M0
Number of I/O27
ADC (Bit)12bit
Oscillator TypeBuilt-in
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. XMC1201Q040F0032ABXUMA1
XMC1201Q040F0032ABXUMA1

* Images are for reference only

XMC1201Q040F0032ABXUMA1

Extended
Manufacturer

Infineon Technologies

MFR.Part #
XMC1201Q040F0032ABXUMA1
JLCPCB Part #
C2054118
Package
TSSOP-38-4.4mm
Description
-40℃~+85℃ 1.8V~5.5V 12bit 16KB 27 32 Bit 32KB 32MHz ARM Cortex-M0 Built-in FLASH TSSOP-38-4.4mm Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XMC1201Q040F0032ABXUMA1

* Images are for reference only

XMC1201Q040F0032ABXUMA1
Extended
Manufacturer

Infineon Technologies

MFR.Part #
XMC1201Q040F0032ABXUMA1
JLCPCB Part #
C2054118
Package
TSSOP-38-4.4mm
Description
-40℃~+85℃ 1.8V~5.5V 12bit 16KB 27 32 Bit 32KB 32MHz ARM Cortex-M0 Built-in FLASH TSSOP-38-4.4mm Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XMC1201Q040F0032ABXUMA1 Specifications

XMC1201Q040F0032ABXUMA1 technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerInfineon Technologies
PackageTSSOP-38-4.4mm
Operating Temperature-40℃~+85℃
CPU Maximum Speed32MHz
Program Memory TypeFLASH
Program Storage Size32KB
Voltage - Supply1.8V~5.5V
Core Size32 Bit
RAM Size16KB
CPU CoreARM Cortex-M0
Number of I/O27
ADC (Bit)12bit
Oscillator TypeBuilt-in
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XMC1201Q040F0032ABXUMA1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

XMC1201Q040F0032ABXUMA1 Documents

XMC1201Q040F0032ABXUMA1 datasheets or manufacturer documentation.

Datasheet: XMC1201Q040F0032ABXUMA1 Datasheet (PDF)

XMC1201Q040F0032ABXUMA1 Schematic Symbol & PCB Footprint

The XMC1201Q040F0032ABXUMA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.