Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. MSP430FR2633IYQWR
MSP430FR2633IYQWR
Extended
* Images are for reference only
MSP430FR2633IYQWR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
MSP430FR2633IYQWR
JLCPCB Part #
C2054100
Package
DSBGA-24
Description
-40℃~+85℃ 1.8V~3.6V 10bit 15.5KB 16 Bit 16MHz 17 Built-in FRAM MSP430 CPU16 DSBGA-24 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerTexas Instruments
PackageDSBGA-24
Operating Temperature-40℃~+85℃
CPU Maximum Speed16MHz
Program Memory TypeFRAM
Program Storage Size15.5KB
Voltage - Supply1.8V~3.6V
Core Size16 Bit
CPU CoreMSP430 CPU16
Number of I/O17
ADC (Bit)10bit
Oscillator TypeBuilt-in
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. MSP430FR2633IYQWR
MSP430FR2633IYQWR

* Images are for reference only

MSP430FR2633IYQWR

Extended
Manufacturer

Texas Instruments

MFR.Part #
MSP430FR2633IYQWR
JLCPCB Part #
C2054100
Package
DSBGA-24
Description
-40℃~+85℃ 1.8V~3.6V 10bit 15.5KB 16 Bit 16MHz 17 Built-in FRAM MSP430 CPU16 DSBGA-24 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MSP430FR2633IYQWR

* Images are for reference only

MSP430FR2633IYQWR
Extended
Manufacturer

Texas Instruments

MFR.Part #
MSP430FR2633IYQWR
JLCPCB Part #
C2054100
Package
DSBGA-24
Description
-40℃~+85℃ 1.8V~3.6V 10bit 15.5KB 16 Bit 16MHz 17 Built-in FRAM MSP430 CPU16 DSBGA-24 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MSP430FR2633IYQWR Specifications

MSP430FR2633IYQWR technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerTexas Instruments
PackageDSBGA-24
Operating Temperature-40℃~+85℃
CPU Maximum Speed16MHz
Program Memory TypeFRAM
Program Storage Size15.5KB
Voltage - Supply1.8V~3.6V
Core Size16 Bit
CPU CoreMSP430 CPU16
Number of I/O17
ADC (Bit)10bit
Oscillator TypeBuilt-in
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MSP430FR2633IYQWR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MSP430FR2633IYQWR Documents

MSP430FR2633IYQWR datasheets or manufacturer documentation.

Datasheet: MSP430FR2633IYQWR Datasheet (PDF)

MSP430FR2633IYQWR Schematic Symbol & PCB Footprint

The MSP430FR2633IYQWR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.