Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. BSMD2920-500-24V
BSMD2920-500-24V - 1
BSMD2920-500-24V - 2
BSMD2920-500-24V - 3
BSMD2920-500-24V - 4
Extended1/4
* Images are for reference only
BSMD2920-500-24V
Attributes
Value
Manufacturer
BHFUSE
MFR.Part #
BSMD2920-500-24V
JLCPCB Part #
C20539727
Package
2920
Description
-40℃~+85℃ 1.6mm 10A 2.5W 24V 31mΩ 40A 5.44mm 5A 5mΩ 5s 7.98mm 2920 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerBHFUSE
Package2920
Operating Temperature-40℃~+85℃
Power Dissipation2.5W
Voltage - Max24V
Time to Trip(Max)5s
Length7.98mm
Resistance - Initial (Ri) (Min)5mΩ
Trip Current10A
Hold Current5A
Height1.6mm
Current - Max40A
Width5.44mm
Resistance - Post Trip (R1) (Max)31mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. BSMD2920-500-24V
BSMD2920-500-24V

* Images are for reference only

BSMD2920-500-24V

Extended
Manufacturer

BHFUSE

MFR.Part #
BSMD2920-500-24V
JLCPCB Part #
C20539727
Package
2920
Description
-40℃~+85℃ 1.6mm 10A 2.5W 24V 31mΩ 40A 5.44mm 5A 5mΩ 5s 7.98mm 2920 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BSMD2920-500-24V

* Images are for reference only

BSMD2920-500-24V
Extended
Manufacturer

BHFUSE

MFR.Part #
BSMD2920-500-24V
JLCPCB Part #
C20539727
Package
2920
Description
-40℃~+85℃ 1.6mm 10A 2.5W 24V 31mΩ 40A 5.44mm 5A 5mΩ 5s 7.98mm 2920 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BSMD2920-500-24V Specifications

BSMD2920-500-24V technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerBHFUSE
Package2920
Operating Temperature-40℃~+85℃
Power Dissipation2.5W
Voltage - Max24V
Time to Trip(Max)5s
Length7.98mm
Resistance - Initial (Ri) (Min)5mΩ
Trip Current10A
Hold Current5A
Height1.6mm
Current - Max40A
Width5.44mm
Resistance - Post Trip (R1) (Max)31mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BSMD2920-500-24V. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BSMD2920-500-24V Documents

BSMD2920-500-24V datasheets or manufacturer documentation.

Datasheet: BSMD2920-500-24V Datasheet (PDF)

BSMD2920-500-24V Schematic Symbol & PCB Footprint

The BSMD2920-500-24V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.