Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. SL21814
SL21814 - 1
SL21814 - 2
SL21814 - 3
Extended1/3
* Images are for reference only
SL21814
Attributes
Value
Manufacturer
Slkor(SLKORMICRO Elec.)
MFR.Part #
SL21814
JLCPCB Part #
C20539707
Package
SOP-14
Description
-40℃~+125℃ 10V~20V 10ns 180ns 2 2.5A 200ns 270uA 3.5A 8ns IGBT、MOSFET Low Side、High Side Under Voltage Protection SOP-14 Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerSlkor(SLKORMICRO Elec.)
PackageSOP-14
Operating Temperature-40℃~+125℃
Propagation Delay tpHL200ns
Driven ConfigurationLow Side、High Side
Current - Output High(IOH)2.5A
Number of Drivers2
Load TypeIGBT、MOSFET
Quiescent Current(Iq)270uA
Fall Time8ns
Rise Time10ns
Voltage - Supply10V~20V
FeaturesUnder Voltage Protection
Propagation Delay tpLH180ns
Current - Output Low(IOL)3.5A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. SL21814
SL21814

* Images are for reference only

SL21814

Extended
Manufacturer

Slkor(SLKORMICRO Elec.)

MFR.Part #
SL21814
JLCPCB Part #
C20539707
Package
SOP-14
Description
-40℃~+125℃ 10V~20V 10ns 180ns 2 2.5A 200ns 270uA 3.5A 8ns IGBT、MOSFET Low Side、High Side Under Voltage Protection SOP-14 Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SL21814

* Images are for reference only

SL21814
Extended
Manufacturer

Slkor(SLKORMICRO Elec.)

MFR.Part #
SL21814
JLCPCB Part #
C20539707
Package
SOP-14
Description
-40℃~+125℃ 10V~20V 10ns 180ns 2 2.5A 200ns 270uA 3.5A 8ns IGBT、MOSFET Low Side、High Side Under Voltage Protection SOP-14 Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SL21814 Specifications

SL21814 technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerSlkor(SLKORMICRO Elec.)
PackageSOP-14
Operating Temperature-40℃~+125℃
Propagation Delay tpHL200ns
Driven ConfigurationLow Side、High Side
Current - Output High(IOH)2.5A
Number of Drivers2
Load TypeIGBT、MOSFET
Quiescent Current(Iq)270uA
Fall Time8ns
Rise Time10ns
Voltage - Supply10V~20V
FeaturesUnder Voltage Protection
Propagation Delay tpLH180ns
Current - Output Low(IOL)3.5A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SL21814. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SL21814 Documents

SL21814 datasheets or manufacturer documentation.

Datasheet: SL21814 Datasheet (PDF)

SL21814 Schematic Symbol & PCB Footprint

The SL21814 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.