Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. VG4455
VG4455 - 1
VG4455 - 2
VG4455 - 3
Extended1/3
* Images are for reference only
VG4455
Attributes
Value
Manufacturer
Vollgo
MFR.Part #
VG4455
JLCPCB Part #
C20539413
Package
SOT-23-6
Description
-40℃~+120℃ 1.8V~5V 10Kbps 12dBm 17mA、18mA 250MHz~450MHz 315MHz、433MHz Transmitter SOT-23-6 RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerVollgo
PackageSOT-23-6
Operating Temperature-40℃~+120℃
Frequency Range250MHz~450MHz
TypeTransmitter
Data Rate10Kbps
ApplicationsRKE、PKE
Output Power12dBm
Voltage - Supply1.8V~5V
Typical Application Frequency315MHz、433MHz
Current Of Transmitting17mA、18mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. VG4455
VG4455

* Images are for reference only

VG4455

Extended
Manufacturer

Vollgo

MFR.Part #
VG4455
JLCPCB Part #
C20539413
Package
SOT-23-6
Description
-40℃~+120℃ 1.8V~5V 10Kbps 12dBm 17mA、18mA 250MHz~450MHz 315MHz、433MHz Transmitter SOT-23-6 RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VG4455

* Images are for reference only

VG4455
Extended
Manufacturer

Vollgo

MFR.Part #
VG4455
JLCPCB Part #
C20539413
Package
SOT-23-6
Description
-40℃~+120℃ 1.8V~5V 10Kbps 12dBm 17mA、18mA 250MHz~450MHz 315MHz、433MHz Transmitter SOT-23-6 RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VG4455 Specifications

VG4455 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerVollgo
PackageSOT-23-6
Operating Temperature-40℃~+120℃
Frequency Range250MHz~450MHz
TypeTransmitter
Data Rate10Kbps
ApplicationsRKE、PKE
Output Power12dBm
Voltage - Supply1.8V~5V
Typical Application Frequency315MHz、433MHz
Current Of Transmitting17mA、18mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VG4455. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

VG4455 Documents

VG4455 datasheets or manufacturer documentation.

Datasheet: VG4455 Datasheet (PDF)

VG4455 Schematic Symbol & PCB Footprint

The VG4455 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.