Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. L7808CV(MS)
L7808CV(MS) - 1
L7808CV(MS) - 2
L7808CV(MS) - 3
L7808CV(MS) - 4
Extended1/4
* Images are for reference only
L7808CV(MS)
Attributes
Value
Manufacturer
MSKSEMI
MFR.Part #
L7808CV(MS)
JLCPCB Part #
C20538896
Package
TO-220
Description
0℃~+150℃@(Tj) 1 1.5A 25V 2V@(1A) 4.3mA 52uV 72dB@(120Hz) 8V Fixed Positive TO-220 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerMSKSEMI
PackageTO-220
Power Supply Rejection Ratio (PSRR)72dB@(120Hz)
standby current4.3mA
Operating Temperature0℃~+150℃@(Tj)
Noise52uV
Output TypeFixed
Voltage - Supply25V
Output Current1.5A
FeaturesShort Circuit Protection
Output ConfigurationPositive
Output Voltage8V
Voltage Dropout2V@(1A)
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. L7808CV(MS)
L7808CV(MS)

* Images are for reference only

L7808CV(MS)

Extended
Manufacturer

MSKSEMI

MFR.Part #
L7808CV(MS)
JLCPCB Part #
C20538896
Package
TO-220
Description
0℃~+150℃@(Tj) 1 1.5A 25V 2V@(1A) 4.3mA 52uV 72dB@(120Hz) 8V Fixed Positive TO-220 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

L7808CV(MS)

* Images are for reference only

L7808CV(MS)
Extended
Manufacturer

MSKSEMI

MFR.Part #
L7808CV(MS)
JLCPCB Part #
C20538896
Package
TO-220
Description
0℃~+150℃@(Tj) 1 1.5A 25V 2V@(1A) 4.3mA 52uV 72dB@(120Hz) 8V Fixed Positive TO-220 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

L7808CV(MS) Specifications

L7808CV(MS) technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerMSKSEMI
PackageTO-220
Power Supply Rejection Ratio (PSRR)72dB@(120Hz)
standby current4.3mA
Operating Temperature0℃~+150℃@(Tj)
Noise52uV
Output TypeFixed
Voltage - Supply25V
Output Current1.5A
FeaturesShort Circuit Protection
Output ConfigurationPositive
Output Voltage8V
Voltage Dropout2V@(1A)
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the L7808CV(MS). Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

L7808CV(MS) Documents

L7808CV(MS) datasheets or manufacturer documentation.

Datasheet: L7808CV(MS) Datasheet (PDF)

L7808CV(MS) Schematic Symbol & PCB Footprint

The L7808CV(MS) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.