Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. MSP432P401RIZXHR
MSP432P401RIZXHR
Extended
* Images are for reference only
MSP432P401RIZXHR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
MSP432P401RIZXHR
JLCPCB Part #
C2053799
Package
NFBGA-80
Description
-40℃~+85℃ 1.62V~3.7V 14bit 256KB 32 Bit 48MHz 64 64KB ARM Cortex-M4F Built-in FLASH NFBGA-80 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerTexas Instruments
PackageNFBGA-80
Operating Temperature-40℃~+85℃
CPU Maximum Speed48MHz
Program Memory TypeFLASH
Program Storage Size256KB
Voltage - Supply1.62V~3.7V
Core Size32 Bit
RAM Size64KB
CPU CoreARM Cortex-M4F
Number of I/O64
ADC (Bit)14bit
Oscillator TypeBuilt-in
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. MSP432P401RIZXHR
MSP432P401RIZXHR

* Images are for reference only

MSP432P401RIZXHR

Extended
Manufacturer

Texas Instruments

MFR.Part #
MSP432P401RIZXHR
JLCPCB Part #
C2053799
Package
NFBGA-80
Description
-40℃~+85℃ 1.62V~3.7V 14bit 256KB 32 Bit 48MHz 64 64KB ARM Cortex-M4F Built-in FLASH NFBGA-80 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MSP432P401RIZXHR

* Images are for reference only

MSP432P401RIZXHR
Extended
Manufacturer

Texas Instruments

MFR.Part #
MSP432P401RIZXHR
JLCPCB Part #
C2053799
Package
NFBGA-80
Description
-40℃~+85℃ 1.62V~3.7V 14bit 256KB 32 Bit 48MHz 64 64KB ARM Cortex-M4F Built-in FLASH NFBGA-80 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MSP432P401RIZXHR Specifications

MSP432P401RIZXHR technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerTexas Instruments
PackageNFBGA-80
Operating Temperature-40℃~+85℃
CPU Maximum Speed48MHz
Program Memory TypeFLASH
Program Storage Size256KB
Voltage - Supply1.62V~3.7V
Core Size32 Bit
RAM Size64KB
CPU CoreARM Cortex-M4F
Number of I/O64
ADC (Bit)14bit
Oscillator TypeBuilt-in
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MSP432P401RIZXHR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MSP432P401RIZXHR Documents

MSP432P401RIZXHR datasheets or manufacturer documentation.

Datasheet: MSP432P401RIZXHR Datasheet (PDF)

MSP432P401RIZXHR Schematic Symbol & PCB Footprint

The MSP432P401RIZXHR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.