Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. SPC572L64F2BC6AR
SPC572L64F2BC6AR
Extended
* Images are for reference only
SPC572L64F2BC6AR
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
SPC572L64F2BC6AR
JLCPCB Part #
C2053722
Package
ETQFP-80(10x10)
Description
-40℃~+125℃ 1.5MB 3.3V、5V 32 Bit 32KB 64KB 80MHz Built-in FLASH Freescale Series ETQFP-80(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerSTMicroelectronics
PackageETQFP-80(10x10)
EEPROM32KB
Operating Temperature-40℃~+125℃
CPU Maximum Speed80MHz
Program Memory TypeFLASH
Program Storage Size1.5MB
Voltage - Supply3.3V、5V
Core Size32 Bit
RAM Size64KB
CPU CoreFreescale Series
Oscillator TypeBuilt-in
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. SPC572L64F2BC6AR
SPC572L64F2BC6AR

* Images are for reference only

SPC572L64F2BC6AR

Extended
Manufacturer

STMicroelectronics

MFR.Part #
SPC572L64F2BC6AR
JLCPCB Part #
C2053722
Package
ETQFP-80(10x10)
Description
-40℃~+125℃ 1.5MB 3.3V、5V 32 Bit 32KB 64KB 80MHz Built-in FLASH Freescale Series ETQFP-80(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SPC572L64F2BC6AR

* Images are for reference only

SPC572L64F2BC6AR
Extended
Manufacturer

STMicroelectronics

MFR.Part #
SPC572L64F2BC6AR
JLCPCB Part #
C2053722
Package
ETQFP-80(10x10)
Description
-40℃~+125℃ 1.5MB 3.3V、5V 32 Bit 32KB 64KB 80MHz Built-in FLASH Freescale Series ETQFP-80(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SPC572L64F2BC6AR Specifications

SPC572L64F2BC6AR technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerSTMicroelectronics
PackageETQFP-80(10x10)
EEPROM32KB
Operating Temperature-40℃~+125℃
CPU Maximum Speed80MHz
Program Memory TypeFLASH
Program Storage Size1.5MB
Voltage - Supply3.3V、5V
Core Size32 Bit
RAM Size64KB
CPU CoreFreescale Series
Oscillator TypeBuilt-in
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SPC572L64F2BC6AR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SPC572L64F2BC6AR Documents

SPC572L64F2BC6AR datasheets or manufacturer documentation.

Datasheet: SPC572L64F2BC6AR Datasheet (PDF)

SPC572L64F2BC6AR Schematic Symbol & PCB Footprint

The SPC572L64F2BC6AR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.