Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. TMS5700432BPZQQ1R
TMS5700432BPZQQ1R
Extended
* Images are for reference only
TMS5700432BPZQQ1R
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TMS5700432BPZQQ1R
JLCPCB Part #
C2053708
Package
QFP-100(14x14)
Description
-40℃~+125℃ 1.14V~3.6V 12bit 16/32 Bit 16KB 32KB 384KB 45 80MHz ARM Cortex-R4 External FLASH QFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerTexas Instruments
PackageQFP-100(14x14)
EEPROM16KB
Operating Temperature-40℃~+125℃
CPU Maximum Speed80MHz
Program Memory TypeFLASH
Program Storage Size384KB
Voltage - Supply1.14V~3.6V
Core Size16/32 Bit
RAM Size32KB
CPU CoreARM Cortex-R4
Number of I/O45
ADC (Bit)12bit
Oscillator TypeExternal
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. TMS5700432BPZQQ1R
TMS5700432BPZQQ1R

* Images are for reference only

TMS5700432BPZQQ1R

Extended
Manufacturer

Texas Instruments

MFR.Part #
TMS5700432BPZQQ1R
JLCPCB Part #
C2053708
Package
QFP-100(14x14)
Description
-40℃~+125℃ 1.14V~3.6V 12bit 16/32 Bit 16KB 32KB 384KB 45 80MHz ARM Cortex-R4 External FLASH QFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TMS5700432BPZQQ1R

* Images are for reference only

TMS5700432BPZQQ1R
Extended
Manufacturer

Texas Instruments

MFR.Part #
TMS5700432BPZQQ1R
JLCPCB Part #
C2053708
Package
QFP-100(14x14)
Description
-40℃~+125℃ 1.14V~3.6V 12bit 16/32 Bit 16KB 32KB 384KB 45 80MHz ARM Cortex-R4 External FLASH QFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TMS5700432BPZQQ1R Specifications

TMS5700432BPZQQ1R technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerTexas Instruments
PackageQFP-100(14x14)
EEPROM16KB
Operating Temperature-40℃~+125℃
CPU Maximum Speed80MHz
Program Memory TypeFLASH
Program Storage Size384KB
Voltage - Supply1.14V~3.6V
Core Size16/32 Bit
RAM Size32KB
CPU CoreARM Cortex-R4
Number of I/O45
ADC (Bit)12bit
Oscillator TypeExternal
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TMS5700432BPZQQ1R. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TMS5700432BPZQQ1R Documents

TMS5700432BPZQQ1R datasheets or manufacturer documentation.

Datasheet: TMS5700432BPZQQ1R Datasheet (PDF)

TMS5700432BPZQQ1R Schematic Symbol & PCB Footprint

The TMS5700432BPZQQ1R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.