Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. LPC54102J512UK49Z
LPC54102J512UK49Z
Extended
* Images are for reference only
LPC54102J512UK49Z
Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
LPC54102J512UK49Z
JLCPCB Part #
C2053554
Package
WLCSP-49(3.3x3.3)
Description
-40℃~+105℃ 1.62V~3.6V 100MHz 104KB 12bit 32 Bit 39 512KB ARM Cortex-M4、ARM Cortex-M0+ Built-in FLASH WLCSP-49(3.3x3.3) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackageWLCSP-49(3.3x3.3)
Operating Temperature-40℃~+105℃
CPU Maximum Speed100MHz
Program Memory TypeFLASH
Program Storage Size512KB
Voltage - Supply1.62V~3.6V
RAM Size104KB
Core Size32 Bit
CPU CoreARM Cortex-M4、ARM Cortex-M0+
Number of I/O39
FeaturesPower-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Built-in general-purpose timer、Hardware CRC、Calendar function、Built-in temperature sensor、Window watchdog (WWDG)
ADC (Bit)12bit
Oscillator TypeBuilt-in
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. LPC54102J512UK49Z
LPC54102J512UK49Z

* Images are for reference only

LPC54102J512UK49Z

Extended
Manufacturer

NXP Semicon

MFR.Part #
LPC54102J512UK49Z
JLCPCB Part #
C2053554
Package
WLCSP-49(3.3x3.3)
Description
-40℃~+105℃ 1.62V~3.6V 100MHz 104KB 12bit 32 Bit 39 512KB ARM Cortex-M4、ARM Cortex-M0+ Built-in FLASH WLCSP-49(3.3x3.3) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LPC54102J512UK49Z

* Images are for reference only

LPC54102J512UK49Z
Extended
Manufacturer

NXP Semicon

MFR.Part #
LPC54102J512UK49Z
JLCPCB Part #
C2053554
Package
WLCSP-49(3.3x3.3)
Description
-40℃~+105℃ 1.62V~3.6V 100MHz 104KB 12bit 32 Bit 39 512KB ARM Cortex-M4、ARM Cortex-M0+ Built-in FLASH WLCSP-49(3.3x3.3) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LPC54102J512UK49Z Specifications

LPC54102J512UK49Z technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackageWLCSP-49(3.3x3.3)
Operating Temperature-40℃~+105℃
CPU Maximum Speed100MHz
Program Memory TypeFLASH
Program Storage Size512KB
Voltage - Supply1.62V~3.6V
RAM Size104KB
Core Size32 Bit
CPU CoreARM Cortex-M4、ARM Cortex-M0+
Number of I/O39
FeaturesPower-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Built-in general-purpose timer、Hardware CRC、Calendar function、Built-in temperature sensor、Window watchdog (WWDG)
ADC (Bit)12bit
Oscillator TypeBuilt-in
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LPC54102J512UK49Z. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LPC54102J512UK49Z Documents

LPC54102J512UK49Z datasheets or manufacturer documentation.

Datasheet: LPC54102J512UK49Z Datasheet (PDF)

LPC54102J512UK49Z Schematic Symbol & PCB Footprint

The LPC54102J512UK49Z schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.