Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. S9S12VR48AF0VLFR
S9S12VR48AF0VLFR
Extended
* Images are for reference only
S9S12VR48AF0VLFR
Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
S9S12VR48AF0VLFR
JLCPCB Part #
C2053396
Package
LQFP-48(7x7)
Description
10bit 25MHz 28 3.13V~5.5V 48KB FLASH Integrated LDO、Hardware ECC check Others LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackageLQFP-48(7x7)
CPU Maximum Speed25MHz
Program Memory TypeFLASH
Program Storage Size48KB
Voltage - Supply3.13V~5.5V
CPU CoreOthers
Number of I/O28
FeaturesIntegrated LDO、Hardware ECC check
ADC (Bit)10bit
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. S9S12VR48AF0VLFR
S9S12VR48AF0VLFR

* Images are for reference only

S9S12VR48AF0VLFR

Extended
Manufacturer

NXP Semicon

MFR.Part #
S9S12VR48AF0VLFR
JLCPCB Part #
C2053396
Package
LQFP-48(7x7)
Description
10bit 25MHz 28 3.13V~5.5V 48KB FLASH Integrated LDO、Hardware ECC check Others LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

S9S12VR48AF0VLFR

* Images are for reference only

S9S12VR48AF0VLFR
Extended
Manufacturer

NXP Semicon

MFR.Part #
S9S12VR48AF0VLFR
JLCPCB Part #
C2053396
Package
LQFP-48(7x7)
Description
10bit 25MHz 28 3.13V~5.5V 48KB FLASH Integrated LDO、Hardware ECC check Others LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

S9S12VR48AF0VLFR Specifications

S9S12VR48AF0VLFR technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackageLQFP-48(7x7)
CPU Maximum Speed25MHz
Program Memory TypeFLASH
Program Storage Size48KB
Voltage - Supply3.13V~5.5V
CPU CoreOthers
Number of I/O28
FeaturesIntegrated LDO、Hardware ECC check
ADC (Bit)10bit
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the S9S12VR48AF0VLFR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

S9S12VR48AF0VLFR Documents

S9S12VR48AF0VLFR datasheets or manufacturer documentation.

Datasheet: S9S12VR48AF0VLFR Datasheet (PDF)

S9S12VR48AF0VLFR Schematic Symbol & PCB Footprint

The S9S12VR48AF0VLFR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.