Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. MSP430FR5735IRHAR
MSP430FR5735IRHAR
Extended
* Images are for reference only
MSP430FR5735IRHAR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
MSP430FR5735IRHAR
JLCPCB Part #
C2053365
Package
VQFN-40-EP(6x6)
Description
-40℃~+85℃ 10bit 16 Bit 1KB 24MHz 2V~3.6V 32 8KB Built-in FRAM MSP430 CPUXV2 VQFN-40-EP(6x6) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerTexas Instruments
PackageVQFN-40-EP(6x6)
Operating Temperature-40℃~+85℃
CPU Maximum Speed24MHz
Program Memory TypeFRAM
Program Storage Size8KB
Voltage - Supply2V~3.6V
RAM Size1KB
Core Size16 Bit
CPU CoreMSP430 CPUXV2
Number of I/O32
ADC (Bit)10bit
Oscillator TypeBuilt-in
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. MSP430FR5735IRHAR
MSP430FR5735IRHAR

* Images are for reference only

MSP430FR5735IRHAR

Extended
Manufacturer

Texas Instruments

MFR.Part #
MSP430FR5735IRHAR
JLCPCB Part #
C2053365
Package
VQFN-40-EP(6x6)
Description
-40℃~+85℃ 10bit 16 Bit 1KB 24MHz 2V~3.6V 32 8KB Built-in FRAM MSP430 CPUXV2 VQFN-40-EP(6x6) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MSP430FR5735IRHAR

* Images are for reference only

MSP430FR5735IRHAR
Extended
Manufacturer

Texas Instruments

MFR.Part #
MSP430FR5735IRHAR
JLCPCB Part #
C2053365
Package
VQFN-40-EP(6x6)
Description
-40℃~+85℃ 10bit 16 Bit 1KB 24MHz 2V~3.6V 32 8KB Built-in FRAM MSP430 CPUXV2 VQFN-40-EP(6x6) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MSP430FR5735IRHAR Specifications

MSP430FR5735IRHAR technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerTexas Instruments
PackageVQFN-40-EP(6x6)
Operating Temperature-40℃~+85℃
CPU Maximum Speed24MHz
Program Memory TypeFRAM
Program Storage Size8KB
Voltage - Supply2V~3.6V
RAM Size1KB
Core Size16 Bit
CPU CoreMSP430 CPUXV2
Number of I/O32
ADC (Bit)10bit
Oscillator TypeBuilt-in
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MSP430FR5735IRHAR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MSP430FR5735IRHAR Documents

MSP430FR5735IRHAR datasheets or manufacturer documentation.

Datasheet: MSP430FR5735IRHAR Datasheet (PDF)

MSP430FR5735IRHAR Schematic Symbol & PCB Footprint

The MSP430FR5735IRHAR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.